TE Connectivity Snap-Lug Quick-Disconnect Power Connectors

TE Connectivity Snap-Lug Quick-Disconnect Power Connectors are ruggedized and provide a quick method for interconnecting heavy-gauge power cables to bus bars, relays, power panels, and similar products. These devices can replace traditional terminal lugs with safe, reliable, quick-disconnect, keyed locking connectors. TE Connectivity Snap-Lug Quick-Disconnect Power Connectors are ideal for aerospace, defense, maritime, and other harsh environment applications.

Features

  • Snap-on/push to release, no tools required
  • Color-coded and keyed connector prevents reverse polarity
  • Enables connections in confined spaces
  • Provides a touch-proof connection that helps prevent accidental shock under power
  • Sealed interface prevents contamination
  • Locking feature prevents unintentional disconnect in challenging environments
  • Vibration resistant
  • Single-piece installation
  • No risk of foreign object damage from nuts and washers
  • Click-to-lock feature reduces risk of partial mating

Applications

  • Battery terminal connections
  • Bulkhead power feedthroughs
  • Bus bar attachments
  • Terminal block connections
  • Relay connections
  • Grounding / grounding strap
  • Power panel feeder and connections
  • Distribution lines

Specifications

  • -65°C to +150°C operating temperature range
  • 500 mating cycles
  • 125lbs. maximum when mated connector pull testing
  • MIL-STD-1344, Condition V, Test D vibration
  • MIL-STD-810G, Method 516.6 mechanical shock
  • UL 94V-O flammability rating

Videos

Gepubliceerd op: 2016-07-12 | Bijgewerkt op: 2026-03-27