TE Connectivity Industrial RJ45 Jacks with Integrated Magnetics
TE Connectivity's Industrial RJ45 Jacks with Integrated Magnetics offers a highly integrated connectivity solution. The jack integrates magnetics for improved EMI noise shielding, allowing for more reliable connections. Features include improved corrosion resistance, an extended temperature range, and a long lifetime that meet the requirements for industrial environments. Applications include industrial computers, hubs, routers, and wireless access points.Features
- The standardized RJ45 jack portfolio with integrated magnetics with 1x1 straight and R/A, 1x2, 2x1 form factors addresses many of the industrial applications
- Integrated magnetics reduces the (analog) design efforts required by the customer
- Thicker gold plating (30μ" over 50μ" nickel) improves corrosion resistance reducing equipment electrical problems over lifetime
- TE’s products (260°C reflow capable) fit industrial assembly/solder processes without the need for an extra assembly/solder step
- Extended temperature range addresses industrial equipment requirements where standard temperature (0 ~ 70°C) range is too limited
- Offering standardized Tape-and-Reel or Tray packing for fully automated or manual assembly process
Specifications
- 10 / 100 Base-T Ethernet, 1 Gbps
- Dielectric Withstanding Voltage: 2250V DC
- UL 94 V-0
- IEC 60603-7-51 for 1 Gbps
- IEC 60603-7-5 for 10 / 100 Mbps
- Extended temperature. range -40°C ~ +85°C
Applications
- All industrial applications requiring Ethernet
- All industrial equipment with RJ45 connectivity
- Industry Computers
- Hubs
- Routers
- Wireless access points
- PLC’s
- Switches
- All Ethernet enabled equipment
Videos
Published: 2017-06-30
| Updated: 2025-01-28