Texas Instruments CC1310 SimpleLink Ultra-Low Power Wireless MCUs

Texas Instruments CC1310 SimpleLink™ Ultra-Low Power Wireless Microcontrollers are a cost-effective, ultra-low power sub-1GHz RF device. It combines a flexible, very low power RF transceiver with a powerful 48MHz Cortex-M3 microcontroller in a platform supporting multiple physical layers and RF standards. A dedicated Radio Controller (Cortex-M0) handles low-level RF protocol commands that are stored in ROM or RAM, thus ensuring ultra-low power and flexibility. The low-power consumption of the CC1310 device does not come at the expense of RF performance; the CC1310 device has excellent sensitivity and robustness (selectivity and blocking) performance. The very low active RF, MCU current, and low-power mode current consumption provide excellent battery lifetime and allow operation on small coin-cell batteries and in energy-harvesting applications.

Features

  • Microcontroller
    • Powerful ARM® Cortex®-M3
    • EEMBC CoreMark® score: 142
    • EEMBC ULPBench™ score: 158
    • Up to 48MHz clock speed
    • 128KB of In-system programmable flash
    • 8KB of SRAM for cache (or as general-purpose RAM)
    • 20KB of ultralow leakage SRAM
    • 2-Pin cJTAG and JTAG debugging
    • Supports Over-the-Air Upgrade (OTA)
  • Ultralow power sensor controller
    • Can run autonomous from the rest of the system
    • 16-Bit Architecture
    • 2KB of Ultralow leakage SRAM for code and data
  • Efficient code-size architecture, placing TI-RTOS, drivers and bootloader in ROM
  • RoHS-compliant package
    • 7mm×7mm RGZ VQFN48 (30 GPIOs)
    • 5mm×5mm RHB VQFN48 (15 GPIOs)
    • 4mm×4mm RSM VQFN48 (10 GPIOs)
  • Peripherals
    • All digital peripheral pins can be routed to any GPIO
    • Four general-purpose timer modules (eight 16-Bit or four 32-Bit timers, PWM each)
    • 12-Bit ADC, 200 ksamples/s, 8-channel analog MUX
    • Continuous time comparator
    • Ultra-low power clocked comparator
    • Programmable current source
    • UART
    • 2× SSI (SPI, MICROWIRE, TI)
    • I2C
    • I2S
    • Real-Time Clock (RTC)
    • AES-128 Security module
    • True Random Number Generator (TRNG)
    • Support for eight capacitive sensing buttons
    • Integrated Temperature Sensor
  • External system on-chip internal DC-DC converter
    • Very few external components
    • Seamless integration with the simpleLink CC1190 range extender
  • Low Power
    • 1.8 to 3.8V Wide supply voltage range
    • 5.5mA Active-Mode RX
    • 12.9mA Active-Mode TX at +10dBm
    • 2.5mA (51µA/MHz) Active-mode MCU 48MHz running coremark
    • 48.5CoreMark/mA Active-Mode MCU
    • Active-mode sensor controller at 24MHz: 0.4mA + 8.2µA/MHz
    • 0.85µA Sensor controller, one wake up every second performing one 12-Bit ADC sampling
    • 0.6µA Standby (RTC running and RAM and CPU retention)
    • 185nA Shutdown (wakeup on external events)
  • RF Section
    • Excellent receiver sensitivity -124dBm using long-range mode, -110dBm at 50kbps
    • 52dB Excellent selectivity
    • 90dB Excellent blocking performance
    • Programmable output power up to +14dBm
    • Single-ended or differential RF interface
    • Suitable for systems targeting compliance with worldwide radio frequency regulations
  • ETSI EN 300 220, EN 303 131, EN 303 204 (Europe)
  • FCC CFR47 Part 15 (US)
  • ARIB STD-T108 (Japan)
    • Wireless M-Bus and IEEE 802.15.4g PHY
  • Tools and development environment
    • Full-feature and low-cost development kits
    • Multiple reference designs for different RF configurations
    • Packet Sniffer PC Software
    • Sensor Controller Studio
    • SmartRF™ Studio
    • SmartRF Flash Programmer 2
    • IAR Embedded Workbench® for ARM
    • Code Composer Studio™

Applications

  • 315, 433, 470, 500, 779, 868, 915, and 920MHz ISM and SRD systems
  • Low-power wireless systems with 50kHz to 5MHz channel spacing
  • SmartGrid and automatic meter reading
  • Home and building automation
  • Wireless alarm and security systems
  • Industrial monitoring and control
  • Wireless healthcare applications
  • Wireless sensor networks
  • Active RFID
  • IEEE 802.15.4g, IP-enabled smart objects (6LoWPAN), wireless M-Bus, KNX systems, Wi-SUN, ZigBee and proprietary systems
  • Energy harvesting applications
  • ESL (Electronic Shelf Label)
  • Long-range sensor applications
  • Heat cost allocators

Videos

Functional Block Diagram

Block Diagram - Texas Instruments CC1310 SimpleLink Ultra-Low Power Wireless MCUs
Gepubliceerd op: 2015-11-12 | Bijgewerkt op: 2022-03-11