Texas Instruments CDCE(L)937 Programmable VCXO Clock Synthesizers

Texas Instruments CDCE(L)937 Programmable VCXO Clock Synthesizers are modular PLL-based programmable clock synthesizers, multipliers, and dividers that generate up to 7 output clocks from a single input frequency. Each output can be programmed in-system for any clock frequency up to 230MHz, using up to three independent configurable PLLs. The CDCx937 has separate output supply pins, VDDOUT, which is 1.8V for CDCEL937 and 2.5V to 3.3V for CDCE937. The input accepts an external crystal or LVCMOS clock signal. If an external crystal is used, an on-chip load capacitor is adequate for most applications. The value of the load capacitor is programmable from 0 to 20pF. An on-chip VCXO is selectable, allowing synchronization of the output frequency to an external control signal.

Features

  • Member of programmable clock generator family
    • CDCE913/CDCEL913: 1-PLL, 3 outputs
    • CDCE925/CDCEL925: 2-PLL, 5 outputs
    • CDCE937/CDCEL937: 3-PLL, 7 outputs
    • CDCE949/CDCEL949: 4-PLL, 9 outputs
  • In-system programmability and EEPROM
    • Serial programmable volatile register
    • Nonvolatile EEPROM to store customer setting
  • Flexible input clocking concept
    • 8MHz to 32MHz External crystal
    • On-chip VCXO of pull range ±150ppm
    • Single-ended LVCMOS up to 160MHz
  • Selectable output frequency up to 230MHz
  • Low-noise PLL core
    • Integrated PLL loop filter components
    • Low period jitter (Typ 60ps)
  • Separate output supply pins
    • 3.3V and 2.5V CDCE937
    • 1.8V CDCEL937
  • 1.8V Device power supply
  • Flexible clock driver
    • Three user-definable control inputs [S0/S1/S2] e.g., SSC selection, frequency switching, output enable or power down
    • Generates highly accurate clocks for video, audio, USB, IEEE1394, RFID, BLUETOOTH®, WLAN, Ethernet™, and GPS
    • Generates common clock frequencies used with TI DaVinci™, OMAP™, DSPs
    • Programmable SSC modulation
    • Enables 0-PPM clock generation
  • Wide temperature range -40°C to +85°C
  • Packaged in TSSOP
  • Development and programming kit for easy PLL design and programming (TI Pro-Clock™)

Applications

  • D-TV, HD-TV
  • STB, IP-STB
  • DVD Players and recorders
  • Printers

Functional Block Diagram

Texas Instruments CDCE(L)937 Programmable VCXO Clock Synthesizers
Gepubliceerd op: 2015-12-15 | Bijgewerkt op: 2025-06-25