Texas Instruments DM505 SoC for Vision Analytics
Texas Instruments DM505 SoC for Vision Analytics is optimized for Machine Vision processing in Industrial products such as drones, robots, forklifts, railroad, and agriculture equipment. Integrating an optimal mix of real-time performance, low power, small form factor, and camera processing, the processor enables sophisticated embedded vision processing for systems. The DM505 combines a variety of TI’s fixed and floating-point TMS320C66x digital signal processor (DSP) generation cores, Vision AccelerationPac (EVE), and dual-Cortex-M4 processors into one heterogeneous, scalable architecture. The device allows low-power designs to meet taxing embedded system budgets without waiving real-time processing performance to enable small form factor designs. Peripherals to be integrated on the DM505 include interfaces for multi-camera input (both parallel and serial), display outputs, audio, serial I/O, CAN, and GigB Ethernet AVB. Through Design Network Partners, TI offers application-specific hardware and software and a complete set of development tools for the ARM, and DSP, including C compilers with TI RTOS to accelerate time to market.Features
- Architecture designed for vision analytics applications
- Video and image processing support
- Full-HD video (1920×1080p, 60fps)
- Video-Input and video output
- Up to 2 C66x floating-point VLIW DSP
- Fully object-code compatible with C67x and C64x+
- Up to thirty-two 16 × 16-bit fixed-point multiplies per cycle
- Up to 512kB of on-chip L3 RAM
- Level 3 (L3) and Level 4 (L4) interconnects
- Memory Interface (EMIF) module
- Supports DDR3/DDR3L up to DDR-1066
- Supports DDR2 up to DDR-800
- Supports LPDDR2 up to DDR-667
- Up to 2GB supported
- Dual ARM® Cortex®-M4 Image Processor (IPU)
- Vision AccelerationPac
- Embedded Vision Engine (EVE)
- Display subsystem
- Display controller With DMA engine
- CVIDEO / SD-DAC TV Analog composite output
- Video-Input Port (VIP) module
- Support for up to 4 multiplexed input ports
- On-chip temperature sensor that is capable of generating temperature alerts
- General-Purpose Memory Controller (GPMC)
- Enhanced Direct Memory Access (EDMA) controller
- 3 Port (2 External) Gigabit Ethernet (GMAC) switch
- Controller Area Network (DCAN) ModuleCAN 2.0B protocol
- Modular Controller Area Network (MCAN) module
- CAN 2.0B Protocol
- Eight 32-bit general-purpose timers
- Three configurable UART modules
- Four Multichannel Serial Peripheral Interfaces (McSPI)
- Quad SPI interface
- Two Inter-Integrated Circuit (I2C) ports
- Three Multichannel Audio Serial Ports (McASP) modules
- MultiMedia Card/Secure Digital/Secure Digital Input Output Interface (MMC/SD/SDIO)
- Up to 126 General-Purpose I/O (GPIO) pins
- Power, reset, and clock management
- On-chip debug With CTools technology
- Automotive AEC-Q100 qualified
- 15mm × 15mm, 0.65mm Pitch, 367-Pin PBGA (ABF)
- 8-Channel 10-bit ADC
- MIPI CSI-2 Camera serial interface
- PWMSS
- DPC, CFA, 3D-NF, RGB-YUV Full HW image pipe
- WDR, HW LDC, and perspective
Applications
- Drones
- Robotics
- Industrial transportation (forklift, rail, agriculture)
- Factory and building automation cameras
Functional Block Diagram
Gepubliceerd op: 2017-11-08
| Bijgewerkt op: 2022-07-11