Texas Instruments ISOTMP35BEVM Evaluation Module

Texas Instruments ISOTMP35BEVM Evaluation Module facilitates the evaluation of the ISOTMP35 analog isolated temperature sensor. The module implements a USB interface and onboards an MSP430F5528 microcontroller for control and data logging. The sensor may be separated from the main board, which allows for remote operation of the ISOTMP35. The TI ISOTMP35BEVM also features a back-side copper plate that can be connected to a high-voltage heat source to evaluate temperature accuracy and voltage isolation.

Features

  • Easy-to-use cloud-based GUI is available on the web or can be downloaded for offline use
  • ISOTMP35 isolated temp sensor IC with an electrically isolated thermal connection
  • Breakable ISOTMP35 sensor board
  • Back side copper plane with screw hole allows an HV bus bar connection and good thermal conductivity
  • Data logging using MCU-integrated ADC

Applications

  • EV charging infrastructure
    • AC charging (pile) station
    • DC fast charging station
    • DC wall box charger
    • DC fast charging power module
  • Solar energy - string inverter
  • Rack and server power
  • Hybrid, electric, and powertrain systems
    • HEV/EV on-board charger (OBC)
    • HEV/EV DC/DC converter
    • HEV/EV inverter and motor control
  • Energy storage systems - Power conversion system (PCS)

Overview

Location Circuit - Texas Instruments ISOTMP35BEVM Evaluation Module

Layout

Texas Instruments ISOTMP35BEVM Evaluation Module

Block Diagram

Block Diagram - Texas Instruments ISOTMP35BEVM Evaluation Module
Published: 2024-07-17 | Updated: 2024-07-23