Texas Instruments LMK00725 LVPECL Clock Fanout Buffer
Texas Instruments LMK00725 is a low skew, high-performance clock fanout buffer which can distribute up to five 3.3V LVPECL outputs from one of two inputs, which can accept differential or single-ended inputs. The clock enable input is synchronized internally to eliminate runt or glitch pulses on the outputs when the clock enable pin is asserted or de-asserted. The low additive jitter and phase noise floor and ensured output and part-to-part skew characteristics make the LMK00725 ideal for applications demanding high performance and repeatability.Features
- Five 3.3V Differential LVPECL Outputs
- Additive Jitter: 43fs RMS (typ) @ 312.5MHz
- Noise Floor (≥1 MHz offset):
- -158dBc/Hz (typ) @ 312.5MHz
- Output Frequency: 650MHz (max)
- Output Skew: 35ps (max)
- Part-to-Part Skew: 100ps (max)
- Propagation Delay: 0.37ns (max)
- Two Differential Input Pairs (pin-selectable)
- CLKx, nCLK Input Pairs can accept LVPECL,
- LVDS, HCSL, SSTL, LVHSTL, or Single-Ended Signals
- Synchronous Clock Enable
- Power Supply: 3.3V ±5%
- Package: 20-Lead TSSOP
- Industrial Temperature Range: -40°C to +85°C
Applications
- Wireless and wired infrastructure
- Networking and data communications
- Servers and computing
- Medical imaging
- Portable test and measurement
- High end A/V
Block Diagram
Gepubliceerd op: 2014-01-08
| Bijgewerkt op: 2022-03-11