Texas Instruments PGA309 Programmable Sensor Conditioner
Texas Instruments PGA309 Voltage Output Programmable Sensor Conditioner is a programmable analog signal conditioner designed for bridge sensors. The analog signal path amplifies the sensor signal. This provides digital calibration for zero, span, zero drift, span drift, and sensor linearization errors with applied stress (pressure, strain, etc.). The calibration is done via a One-Wire digital serial interface. It can also be done through a Two-Wire industry-standard connection. The calibration parameters are stored in external nonvolatile memory (typically SOT23-5) to eliminate manual trimming and achieve long-term stability.
Features
- Complete bridge sensor conditioner
- Ratiometric or absolute voltage output
- No potentiometers/sensor trims digital cal
- Sensor error compensation
- Span, offset, and temperature drifts
- Low error, time-stable
- Sensor linearization circuitry
- Internal or external temperature sense
- Calibration lookup table logic
- Uses external EEPROM (SOT23-5)
- Over/under-scale limiting
- Sensor fault detection
- +2.7V TO +5.5V operation
- -40°C to +125°C operation
- Small TSSOP-16 package
Applications
- Bridge sensors
- Remote 4mA to 20mA transmitters
- Strain, load, and weigh scales
- Automotive sensors
Typical Functional Diagram
Learn More About
Gepubliceerd op: 2015-06-03
| Bijgewerkt op: 2026-03-02