Texas Instruments TPS727 Ultra-Low Iq LDO Linear Regulators

Texas Instruments TPS727 Ultra-Low Iq Low-Dropout Linear Regulators are ultra-low quiescent current LDOs with excellent line and ultra-fast load transient performance and are designed for power-sensitive applications. The LDO output voltage level is preset by the use of innovative factory EEPROM programming. A precision band-gap and error amplifier provides an overall 2% accuracy over load, line, and temperature extremes. The Texas Instruments TPS727 family is available in 1.5mm × 1.5mm SON and wafer chip-scale (WCSP) packages that make the devices ideal for handheld applications. This family of devices is fully specified over a temperature range of TJ = -40°C to +125°C.

Features

  • Very low dropout
    • 65mV typical at 100mA
    • 130mV typical at 200mA
    • 163mV typical at 250mA
  • 2% accuracy over load, line, temperature
  • 7.9μA ultra-low IQ
  • Excellent load transient performance of ±50mV for 200mA loading and unloading transient
  • Available in fixed-output voltages from 0.9V to 5V using innovative factory EEPROM programming
  • 70dB at 1kHz high PSRR
  • Stable with a 1.0μF ceramic capacitor
  • Thermal shutdown and overcurrent protection
  • Available in 4-ball, 0.4mm pitch wafer-level chip scale and 1.5mm×1.5mm SON packages

Applications

  • Wireless handsets, smartphones, PDAs
  • MP3 players and other handheld products
  • Wireless LAN, BLUETOOTH®, Zigbee®
  • Remote controls
  • Portable consumer products

Functional Block Diagram

Block Diagram - Texas Instruments TPS727 Ultra-Low Iq LDO Linear Regulators
Gepubliceerd op: 2014-10-15 | Bijgewerkt op: 2024-05-02