Vishay / Dale IHXL-1500VZ-51 High Current Through-Hole Inductors

Vishay / Dale IHXL-1500VZ-51 High Current Through-Hole Inductors offer a 0.68µH to 3.3µH inductance range, up to +155°C temperature rating, and frequency up to 5MHz. These inductors feature shielded construction and can handle high transient current spikes without saturation. The IHXL-1500VZ-51 series has an ultra-low buzz noise due to its composite construction. Vishay / Dale IHXL-1500VZ-51 Inductors are ideal for in-line noise filters, differential mode chokes, and switching regulators.

Features

  • High temperature, up to +155°C
  • Shielded construction
  • Frequency range up to 5MHz
  • Handles high transient current spikes without saturation
  • Ultra-low buzz noise due to composite construction

Applications

  • Industrial high current filters
  • Switching regulators
  • In-line noise filters
  • Differential mode choke
  • Boost power factor correction choke
  • Solar power / wind power 

Dimensions (MM)

Vishay / Dale IHXL-1500VZ-51 High Current Through-Hole Inductors
Published: 2021-01-20 | Updated: 2022-03-11