Vishay Semiconductors TCMT4100 & TCMT4106 Optocouplers

Vishay Semiconductors TCMT4100 and TCMT4106 Optocouplers consist of a phototransistor optically coupled to a GaAs IR-emitting diode. These optocouplers incorporate a 16-pin (quad channel), low-profile package with an SMD/SMT mounting style. The optocouplers have elements mounted on a lead frame, providing a fixed distance between input and output for the highest safety. Vishay Semiconductors TCMT4100 and TCMT4106 Optocouplers have an operating temperature range of -40°C to +100°C and a maximum forward DC current of 60mA. 

Features

  • Low-profile package (half-pitch)
  • AC isolation test voltage 3750Vrms
  • Low 0.3pF typical coupling capacitance 
  • Current transfer ratio (CTR) selected into groups
  • Low-temperature coefficient of CTR
  • Wide ambient temperature range (-40°C to +100°C)

Applications

  • Programmable logic controllers
  • Modems
  • Answering machines
  • General purpose
Gepubliceerd op: 2017-05-16 | Bijgewerkt op: 2022-07-19