AQV212SZ

Panasonic Industrial Devices
769-AQV212SZ

AQV212SZ

Mfr.:

Description:
Solid State Relays - PCB Mount 60V 550mA SOP Form A Norm-Open

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.763

Stock:

6.763 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+5,00 €)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,93 € 2,93 €
2,74 € 27,40 €
2,58 € 64,50 €
2,52 € 126,00 €
2,46 € 246,00 €
2,16 € 540,00 €
2,11 € 1.055,00 €
Full Reel (Order in multiples of 1000)
1,76 € 1.760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,20 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,64 €
Min:
1

Similar Product

Panasonic Industrial Devices AQV212S
Panasonic Industrial Devices
Solid State Relays - PCB Mount 500MA 60V 6PIN SPST

Product Attribute Attribute Value
Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
MouseReel
PCB Mount
500 mA
60 VAC, 60 VDC
1 Form A (SPST-NO)
1.25 VDC
SOP-6
Photo MOSFET
50 mA
- 40 C
+ 85 C
6.3 mm (0.248 in)
4.4 mm (0.173 in)
2.1 mm (0.083 in)
AQV
Brand: Panasonic Industrial Devices
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Moisture Sensitive: Yes
Pd - Power Dissipation: 500 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: PhotoMOS
Type: Controller
Unit Weight: 1,458 g