Xicon Audio Transformers / Signal Transformers

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
Xicon Audio Transformers / Signal Transformers XFMR 100CT/100CT 3.058In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 100 Ohms 100 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR EI-24 1.2K-8CT 9.594In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Radial 300 Hz to 3.4 kHz 1.2 kOhms 8 Ohms 100 VDC 1 Channel 24.89 mm 18.29 mm 18.8 mm 42TU Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 500CT-8 4.903In Stock
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 500 Ohms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 1.2KCT/8CT 11.255In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1.2 kOhms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 800CT/8CT 937In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 800 Ohms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR DRI 10KCT/2KCT 861In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 2 kOhms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 600CT-600CT 25.346In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 600 Ohms 600 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Tray
Xicon Audio Transformers / Signal Transformers XFMR DRI 10K-2KCT 2.576In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 2 kOhms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 1.2 KCT-8 10.076In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1.2 kOhms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 500CT-500CT 4.295In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 500 Ohms 500 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR STG 600CT-600CT 9.339In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers EI-14 600CT-600CT 8.876In Stock
Min.: 1
Mult.: 1

Signal Transformers Transformer Through Hole 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 12 mm x 11.5 mm 15 mm 12 mm 11.5 mm 42XL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 800CT-8 148In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 800 Ohms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 1KCT/8CT 794In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1 kOhms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 10KCT/600CT 94In Stock
3.000On Order
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 600 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 4KCT/600CT 931In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 4 kOhms 600 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 300CT/600CT 332In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 300 Ohms 600 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR ST 1.5KCT-500CT 250In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 500 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 1KCT/8CT 98In Stock
522Expected 25/09/2026
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1 kOhms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 10KCT-10KCT 431In Stock
1.000On Order
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 10 kOhms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 10KCT-600CT 837In Stock
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 1500CT/600CT 691In Stock
1.000Expected 18/09/2026
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1.5 kOhms 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 500CT/16CT 112In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 16 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR IMP 4.6K/20 857In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 20 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR EI-24 1KCT-PCT 600In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Radial 300 Hz to 3.4 kHz 1 kOhms 8 Ohms 100 VDC 1 Channel 24.89 mm 18.29 mm 18.8 mm 42TU Bulk