Dual Fast Recovery Rectifiers Rectifiers

Results: 100
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Semiconductors Rectifiers 200 Volt 6.0 Amp 37.927In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TO-252AA-3 200 V 6 A Fast Recovery Rectifiers Dual 1.2 V 50 A 5 uA 19 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Output & SW Modules - SOT-227 FRED 171In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 400 V 210 A Fast Recovery Rectifiers Dual 1.06 V 1.3 kA 1.3 uA 40 ns - 55 C + 175 C Tube

Vishay Semiconductors Rectifiers 200V 30A TO-263 Fred Pt 9.807In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 200 V 30 A Fast Recovery Rectifiers Dual 920 mV 200 A 10 uA 30 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 200V 20A TO-220 Fred Pt 8.561In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 200 V 20 A Fast Recovery Rectifiers Dual 1.15 V 100 A 15 uA 19 ns - 65 C + 175 C FRED Pt Tube

IXYS Rectifiers 1200V 30A 290In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD 1.2 kV 30 A Fast Recovery Rectifiers Dual 2.5 V 200 A 200 uA 30 ns - 55 C + 175 C DSEE30 Tube

Vishay Semiconductors Rectifiers 200V 10A TO-263 Fred Pt 7.836In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 200 V 10 A Fast Recovery Rectifiers Dual 990 mV 50 A 10 uA 25 ns - 65 C + 175 C FRED Pt Tube
Power Integrations Rectifiers 200V, Dual, 10A Ultra-Low Qrr IC 2.327In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT DPAK 200 V 10 A Fast Recovery Rectifiers Dual 1.15 V 100 A 500 uA 16 ns - 55 C + 150 C Qspeed Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 600V 8A TO-220 HexFred 9.878In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 600 V 8 A Fast Recovery Rectifiers Dual 1.4 V 25 A 170 nA 17 ns - 55 C + 150 C Tube
Vishay Semiconductors Rectifiers 200V 10A SlimDPAK Fred 3.428In Stock
Min.: 1
Mult.: 1
: 4.500

SMD/SMT TO-252AE 200 V 10 A Fast Recovery Rectifiers Dual 1 V 100 A 4 uA 21 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 200V 16A TO-220 Fred Pt 11.645In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 200 V 16 A Fast Recovery Rectifiers Dual 975 mV 100 A 5 uA 20 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 100V 8A SlimDPAK Fred 3.585In Stock
Min.: 1
Mult.: 1
: 4.500

SMD/SMT TO-252AE-3 100 V 8 A Fast Recovery Rectifiers Dual 970 mV 100 A 4 uA 16 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED IN PARALLE 158In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 600 V 150 A Fast Recovery Rectifiers Dual 1.6 V 1.035 kA 300 nA 72 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers 2x5A If; 600V Vr TO-263AC (SMPD) 1.809In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TO-263AC-2 600 V 10 A Fast Recovery Rectifiers Dual 1.2 V 110 A 15 uA 35 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1200 volt 220 amp 221In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 1.2 kV 110 A Fast Recovery Rectifiers Dual 3.41 V 700 A 10 uA 58 ns - 55 C + 150 C Tube
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED IN PARALLE 281In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 600 V 60 A Fast Recovery Rectifiers Dual 1.6 V 450 A 230 nA 63 ns - 55 C + 175 C Tube
IXYS DSEC16-12AS-TRL
IXYS Rectifiers Power Diode Discretes-FRED TO-263D2 1.790In Stock
Min.: 1
Mult.: 1
: 800
SMD/SMT TO-263-4 1.2 kV 8 A Fast Recovery Rectifiers Dual 2.94 V 40 A 60 uA 40 ns - 55 C + 150 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 200V 10A SlimDPAK Fred 1.550In Stock
Min.: 1
Mult.: 1
: 4.500

SMD/SMT TO-252AE-3 200 V 10 A Fast Recovery Rectifiers Dual 1 V 100 A 4 uA 16 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 200V 6A SlimDPAK Fred 2.182In Stock
Min.: 1
Mult.: 1
: 4.500

SMD/SMT TO-252AE-3 200 V 6 A Fast Recovery Rectifiers Dual 1 V 70 A 5 uA 20 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Power Integrations Rectifiers Q-Series 300V 16A Dual Ultra-Low Qrr 353In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 300 V 16 A Fast Recovery Rectifiers Dual 1.6 V 350 A 25 uA 13 ns Qspeed Tube
Vishay Semiconductors Rectifiers 200V 30A TO-220 Fred Pt 126In Stock
Min.: 1
Mult.: 1
Through Hole TO-220AB-3 200 V 30 A Fast Recovery Rectifiers Dual 920 mV 200 A 10 uA 26 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 2x5A If; 600V Vr TO-263AC (SMPD) 1.575In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TO-263AC-2 600 V 10 A Fast Recovery Rectifiers Dual 1.2 V 110 A 15 uA 35 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 200V 3+3A Flat Pak FRED 2.185In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT FlatPAK-5x6-8 200 V 6 A Fast Recovery Rectifiers Dual 880 mV 147 A 2 uA 15 ns - 65 C + 175 C VS-6DK Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 400V 16A TO-220 Fred Pt 7.412In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 400 V 16 A Fast Recovery Rectifiers Dual 1.19 V 100 A 200 nA 43 ns - 65 C + 175 C FRED Pt Tube

Vishay Semiconductors Rectifiers 300V 8A TO-263 Fred Pt 8.101In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263AB-3 300 V 8 A Fast Recovery Rectifiers Dual 1 V 100 A 20 nA 35 ns - 65 C + 175 C FRED Pt Tube
IXYS DPG30C300PC-TRL
IXYS Rectifiers PWR DISC-FRED 363In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT TO-263-4 300 V 15 A Fast Recovery Rectifiers Dual 1.26 V 240 A 1 uA 35 ns - 55 C + 150 C Reel, Cut Tape