IMOV Varistors

Results: 99
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1.445In Stock
Min.: 1
Mult.: 1
: 400

TMOV MOVs PCB Mount Radial 385 VAC 620 VDC 682 V 1.025 kV 14 mm 6 kA 150 J 360 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 2.132In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 550 VAC 715 VDC 1.001 kV 1.5 kV 20 mm 10 kA 360 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1.165In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 575 VAC 1.568 kV 20 mm 10 kA 275 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1.755In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 14 mm 6 kA 55 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1.387In Stock
Min.: 1
Mult.: 1
: 500

TMOV MOVs PCB Mount Radial 200 VAC 312.5 VDC 345 V 520 V 14 mm 6 kA 75 J 630 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 600In Stock
Min.: 1
Mult.: 1
: 300

TMOV MOVs PCB Mount Radial 385 VAC 620 VDC 1.025 kV 20 mm 10 kA 700 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1.096In Stock
1.200Expected 02/07/2026
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 460 VAC 610 VDC 825 V 1.24 kV 20 mm 10 kA 360 J 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 854In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 20 mm 10 kA 110 J 1750 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1.260In Stock
Min.: 1
Mult.: 1
: 400

TMOV MOVs PCB Mount Radial 320 VAC 510 VDC 561 V 840 V 14 mm 6 kA 136 J 380 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1.107In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 460 VAC 610 VDC 825 V 1.24 kV 14 mm 6 kA 180 J 220 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 918In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 20 mm 10 kA 135 J 1400 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 998In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 14 mm 6 kA 50 J 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 15.675In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 14 mm 6 kA 136 J 380 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 5.088In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 14 mm 6 kA 100 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 10.297In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 300 VAC 517 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1.292In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 20 mm 10 kA 100 J 1900 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 3.926In Stock
800Expected 27/07/2026
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 20 mm 10 kA 120 J 1600 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 3.088In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 20 mm 10 kA 190 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 2.511In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 20 mm 10 kA 250 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1.194In Stock
Min.: 1
Mult.: 1
: 300

TMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 20 mm 10 kA 250 J 800 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1.175In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 320 VAC 561 VDC 561 V 840 V 20 mm 10 kA 372 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1.054In Stock
2.400Expected 07/07/2026
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 510 VAC 902 VDC 902 V 1.355 kV 20 mm 10 kA 325 J 350 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1.175In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 625 VAC 1.1 kVDC 1.1 kV 1.65 kV 20 mm 10 kA 400 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 444In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 125 VAC 150 VDC 198 V 300 V 14 mm 6 kA 35 J 1100 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 417In Stock
3.000On Order
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 150 VAC 264 VDC 264 V 395 V 14 mm 6 kA 60 J 800 pF - 55 C + 85 C Bulk