1.0SMBJ Series ESD Protection Diodes / TVS Diodes

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 1000W, Unidir 2.990In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 108.7 A 1 kW - 50 C + 150 C 1.0SMBJ Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 1000W, Unidir 2.955In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 36 V SMD/SMT 58.1 V 40 V SMB (DO-214AA) 17.2 A 1 kW - 50 C + 150 C 1.0SMBJ Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 1000W, Bidir Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3.000

Bidirectional 28 V SMD/SMT 45.4 V 45.4 V SMB (DO-214AA) 22 A 1 kW - 50 C + 150 C 1.0SMBJ Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 1000W, Bidir Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SMB (DO-214AA) 1.0SMBJ Reel, Cut Tape
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 1000W, Unidir Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SMB (DO-214AA) 1.0SMBJ Reel, Cut Tape
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 1000W, Unidir, AEC-Q101 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SMB (DO-214AA) 1.0SMBJ AEC-Q101 Reel, Cut Tape
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 1000W, Bidir, AEC-Q101 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SMB (DO-214AA) 1.0SMBJ AEC-Q101 Reel, Cut Tape