ESD7351 Series ESD Protection Diodes / TVS Diodes

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi ESD Protection Diodes / TVS Diodes UNIDIRECTIONAL 3.3V ESD PR 20.297In Stock
72.000Expected 24/07/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 10 V 5 V SOD-323-2 3 A 36 W 600 fF 20 kV 20 kV - 55 C + 150 C ESD7351 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes UNIDIRECTIONAL 5V ESD PR 274.895In Stock
435.000On Order
Min.: 1
Mult.: 1
Max.: 9.000
: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 10 V 5 V SOD-523-2 3 A 36 W 600 fF 20 kV 20 kV - 55 C + 150 C ESD7351 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP ESD IN SOD-323 2.738In Stock
9.000On Order
Min.: 1
Mult.: 1
Max.: 920
: 3.000

Unidirectional 1 Channel 3.3 V SMD/SMT 10 V 5 V SOD-323-2 3 A 36 W 600 fF 20 kV 20 kV - 55 C + 150 C ESD7351 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP ESD IN SOD-923
15.750On Order
Min.: 1
Mult.: 1
: 8.000

Unidirectional 1 Channel 3.3 V SMD/SMT 10 V 5 V SOD-923-2 3 A 36 W 600 fF 20 kV 20 kV - 55 C + 150 C ESD7351 AEC-Q100 Reel, Cut Tape, MouseReel