PTR060V Series Resettable Fuses - PPTC

Results: 66
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Eaton Electronics Resettable Fuses - PPTC 60V 0.2A Radial Kinked Leads 965In Stock
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial - Kinked Lead 200 mA 60 V 400 mA 40 A 2.75 Ohms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 60V 0.75A Radial Kinked Leads 392In Stock
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial - Kinked Lead 750 mA 60 V 1.5 A 40 A 400 mOhms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 60V 0.3A Radial Kinked Leads 479In Stock
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial - Kinked Lead 300 mA 60 VDC 600 mA 40 A 1.33 Ohms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 60V 0.1A Radial 1.024In Stock
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial 100 mA 60 VDC 200 mA 40 A 4.5 Ohms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 60V 0.25A Radial 63In Stock
1.000Expected 04/05/2026
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial 250 mA 60 VDC 500 mA 40 A 1.95 Ohms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 60V 0.5A Radial Kinked Leads 9In Stock
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial - Kinked Lead 500 mA 60 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC PPTC 60V 0.5A Radial 1.174In Stock
Min.: 1
Mult.: 1
: 2.000

PTR060V PCB Mount Radial 500 mA 60 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC PPTC 60V 1.6A Radial 1.111In Stock
Min.: 1
Mult.: 1
: 1.200

PTR060V PCB Mount Radial 1.6 A 60 VDC 3.2 A 40 A 140 mOhms - 40 C + 85 C 5 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC 60V 1.85A Radial Kinked Leads 700In Stock
Min.: 1
Mult.: 1
: 1.200

PTR060V PCB Mount Radial - Kinked Lead 1.85 A 60 V 3.7 A 120 mOhms - 40 C + 85 C 5 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC 60V 2.5A Radial 198In Stock
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial 2.5 A 60 VDC 5 A 40 A 80 mOhms - 40 C + 85 C 10 mm Bulk
Eaton Electronics Resettable Fuses - PPTC PPTC 60V 3.0A Radial 641In Stock
Min.: 1
Mult.: 1
: 1.000

PTR060V PCB Mount Radial 3 A 60 VDC 6 A 40 A 60 mOhms - 40 C + 85 C 10 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC PPTC 60V 0.4A Radial 1.753In Stock
Min.: 1
Mult.: 1
: 3.000

PTR060V PCB Mount Radial 400 mA 60 VDC 800 mA 40 A 860 mOhms - 40 C + 85 C 5 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC PPTC 60V 0.25A Radial
2.990Expected 08/05/2026
Min.: 1
Mult.: 1
: 3.000

PTR060V PCB Mount Radial 250 mA 60 V 500 mA 40 A 1.95 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC PPTC 60V 0.75A Radial
1.995Expected 08/05/2026
Min.: 1
Mult.: 1
: 2.000

PTR060V PCB Mount Radial 750 mA 60 V 1.5 A 40 A 400 mOhms - 40 C + 85 C 5 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC 60V 0.1A Radial Kinked Leads Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial - Kinked Lead 100 mA 60 V 200 mA 40 A 4.5 Ohms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC PPTC 60V 0.1A Radial Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 3.000

PTR060V PCB Mount Radial 100 mA 60 V 200 mA 40 A 4.5 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC 60V 0.1A Radial Kinked Leads Non-Stocked Lead-Time 13 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

PTR060V PCB Mount Radial - Kinked Lead 100 mA 60 V 200 mA 40 A 4.5 Ohms - 40 C + 85 C 5 mm Reel
Eaton Electronics Resettable Fuses - PPTC 60V 0.17A Radial Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial 170 mA 60 V 340 mA 40 A 5.21 Ohms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 60V 0.17A Radial Kinked Leads Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial - Kinked Lead 170 mA 60 V 340 mA 40 A 5.21 Ohms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC PPTC 60V 0.17A Radial Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 2.500

PTR060V PCB Mount Radial 170 mA 60 V 340 mA 40 A 5.21 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC 60V 0.17A Radial Kinked Leads Non-Stocked Lead-Time 13 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

PTR060V PCB Mount Radial - Kinked Lead 170 mA 60 V 340 mA 40 A 5.21 Ohms - 40 C + 85 C 5 mm Reel
Eaton Electronics Resettable Fuses - PPTC 60V 0.2A Radial Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial 200 mA 60 V 400 mA 40 A 2.75 Ohms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC PPTC 60V 0.2A Radial Non-Stocked Lead-Time 13 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

PTR060V PCB Mount Radial 200 mA 60 V 400 mA 40 A 2.75 Ohms - 40 C + 85 C 5 mm Reel
Eaton Electronics Resettable Fuses - PPTC 60V 0.2A Radial Kinked Leads Non-Stocked Lead-Time 13 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

PTR060V PCB Mount Radial - Kinked Lead 200 mA 60 V 400 mA 40 A 2.75 Ohms - 40 C + 85 C 5 mm Reel
Eaton Electronics Resettable Fuses - PPTC 60V 0.25A Radial Kinked Leads Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial - Kinked Lead 250 mA 60 V 500 mA 40 A 1.95 Ohms - 40 C + 85 C 5 mm Bulk