TCLAMP Series ESD Protection Diodes / TVS Diodes

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Semtech ESD Protection Diodes / TVS Diodes LOW CAP TVS & TELCOM INTERFACE 1.590In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 6 V SMD/SMT 25 V 6.8 V DFN-10 120 A 2 kW 25 pF 8 kV 15 kV - 55 C + 125 C TCLAMP Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 2 LINE AND 12V VCC, 100A 8.241In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 2 Channel 12 V SMD/SMT 25 V 13.3 V DFN-2020-5 12 A 300 W 12 pF 15 kV 20 kV - 55 C + 125 C TCLAMP Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes LOW CAP TVS & TELCOM INTERFACE 4.151In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 2.5 V SMD/SMT 17 V 2 V DFN-2626-10 120 A 25 pF 8 kV 15 kV - 40 C + 85 C TCLAMP Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 2-line, 36V RS485 Protection 1.981In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 36 V SMD/SMT 11.5 V 40 V DFN-2010-5 30 A 350 W 4 pF 30 kV 30 kV - 40 C + 85 C TCLAMP Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes LOW CAP TVS & TELCOM INTERFACE 8.021In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 3.3 V SMD/SMT 22 V 2.8 V DFN-10 120 A 2.5 kW 25 pF 8 kV 15 kV - 40 C + 85 C TCLAMP Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TCLAMP2472S.TCT Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Unidirectional 2 Channel 24 V SMD/SMT 7.5 V 27 V SOT23-6 20 A 150 W 3.5 pF 8 kV - 40 C + 85 C TCLAMP Reel