0ZRS Series Resettable Fuses - PPTC

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bel Fuse Resettable Fuses - PPTC Reset Fuse 500mA AEC-Q200 2.912In Stock
Min.: 1
Mult.: 1

0ZRS PCB Mount Radial 500 mA 32 VDC 1 A 100 A 1.1 Ohms - 40 C + 125 C 5.1 mm AEC-Q200 Bulk
Bel Fuse Resettable Fuses - PPTC Resettable Fuse, 5A AEC-Q200 2.489In Stock
Min.: 1
Mult.: 1

0ZRS PCB Mount Radial 5 A 32 VDC 10 A 100 A 40 mOhms - 40 C + 125 C 5.1 mm AEC-Q200 Bulk
Bel Fuse Resettable Fuses - PPTC Resettable Fuse, 10A AEC-Q200 2.380In Stock
Min.: 1
Mult.: 1

0ZRS PCB Mount Radial 10 A 32 VDC 20 A 100 A 16 mOhms - 40 C + 125 C 10.2 mm AEC-Q200 Bulk
Bel Fuse Resettable Fuses - PPTC Reset Fuse 700mA AEC-Q200 1.290In Stock
Min.: 1
Mult.: 1

0ZRS PCB Mount Radial 700 mA 32 VDC 1.4 A 100 A 800 mOhms - 40 C + 125 C 5.1 mm AEC-Q200 Bulk
Bel Fuse Resettable Fuses - PPTC Resettable Fuse, 1A AEC-Q200 500In Stock
3.000Expected 21/05/2026
Min.: 1
Mult.: 1

0ZRS PCB Mount Radial 1 A 32 VDC 1.9 A 100 A 430 mOhms - 40 C + 125 C 5.1 mm AEC-Q200 Bulk
Bel Fuse Resettable Fuses - PPTC Resettable Fuse, 2A AEC-Q200 2.628In Stock
Min.: 1
Mult.: 1

0ZRS PCB Mount Radial 2 A 32 VDC 4 A 100 A 250 mOhms - 40 C + 125 C 5.1 mm AEC-Q200 Bulk
Bel Fuse Resettable Fuses - PPTC Resettable Fuse, 3A AEC-Q200 620In Stock
Min.: 1
Mult.: 1

0ZRS PCB Mount Radial 3 A 32 VDC 6 A 100 A 110 mOhms - 40 C + 125 C 5.1 mm AEC-Q200 Bulk
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 7.5A AEC-Q200 873In Stock
Min.: 1
Mult.: 1

0ZRS PCB Mount Radial 7.5 A 32 VDC 15 A 100 A 23 mOhms - 40 C + 125 C 10.2 mm AEC-Q200 Bulk
Bel Fuse Resettable Fuses - PPTC Reset Fuse 500mA AEC-Q200 T&R Non-Stocked Lead-Time 11 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

0ZRS PCB Mount Radial 500 mA 32 VDC 1 A 100 A 1.1 Ohms - 40 C + 125 C AEC-Q200 Reel
Bel Fuse Resettable Fuses - PPTC Reset Fuse 700mA AEC-Q200 T&R Non-Stocked Lead-Time 11 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

0ZRS PCB Mount Radial 700 mA 32 VDC 1.4 A 100 A 800 mOhms - 40 C + 125 C AEC-Q200 Reel
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 1A AEC-Q200 T&R Non-Stocked Lead-Time 11 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

0ZRS PCB Mount Radial 1 A 32 VDC 1.9 A 100 A 430 mOhms - 40 C + 125 C AEC-Q200 Reel
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 2A AEC-Q200 T&R Non-Stocked Lead-Time 11 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

0ZRS PCB Mount Radial 2 A 32 VDC 4 A 100 A 250 mOhms - 40 C + 125 C AEC-Q200 Reel
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 3A AEC-Q200 T&R Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 1.500

0ZRS PCB Mount Radial 3 A 32 VDC 6 A 100 A 110 mOhms - 40 C + 125 C AEC-Q200 Reel, Cut Tape