372 Series Fuses with Leads - Through Hole

Results: 87
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 250V.040A IEC TL LBC TR5 LL 7.823In Stock
Min.: 1
Mult.: 1
Reel: 1.000

372 PCB Mount Fuses 40 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 10.165 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole IEC TL LBC SL 2A TR5 13.507In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 2 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 31 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole IEC TL LBC SL 3.15A TR5 4.656In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 3.15 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 17.3 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V .125A TL TR5 SL Special 501In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 125 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 1.35 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V 2.5A TL TR5 SL Special 941In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 2.5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 23 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V 3.15A TL TR5 SL Special 541In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 3.15 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 17.3 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V .200A TL TR5 SL Special 364In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 200 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 575 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V 1A IEC TL LBC TR5 LL 2.335In Stock
Min.: 1
Mult.: 1
Reel: 1.000

372 PCB Mount Fuses 1 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 78 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole IEC TL LBC SL 1.25A TR5 1.226In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 1.25 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 55 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole IEC TL LBC SL .315A TR5 1.698In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 315 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 276 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V .040A TR5 LBC 1.160In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 40 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 10.165 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 400 mOhms 250 mA 250 VAC - 40 C+ 85 C 172In Stock
Min.: 1
Mult.: 1
372 250 mA 250 VAC 35 A at 250 VAC Radial - 40 C + 85 C 400 mOhms
Littelfuse Fuses with Leads - Through Hole 250V .050A IEC TL LBC TR5 SL 3.333In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 50 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 6.495 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V 1.6A IEC TL LBC TR5 LL 5.812In Stock
Min.: 1
Mult.: 1
Reel: 1.000

372 PCB Mount Fuses 1.6 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 41 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole IEC TL LBC SL 2.5A TR5 2.529In Stock
2.000Expected 01/07/2026
Min.: 1
Mult.: 1

372 PCB Mount Fuses 2.5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 23 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole IEC TL LBC SL 5A TR5 3.082In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 9.43 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole IEC TL LBC SL 6.3A TR5 3.161In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 6.3 A 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 7 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole IEC TL LBC LL .160A TR5 473In Stock
Min.: 1
Mult.: 1

372 Radial Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V .040A IEC TL LBC TR5 SL 1.245In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 40 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 10.165 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole IEC TL LBC SL .050A TR5 257In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 50 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 6.495 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole IEC TL LBC LL .050A TR5 435In Stock
2.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

372 PCB Mount Fuses 50 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 6.495 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V.063A IEC TL LBC TR5 LL 1.610In Stock
Min.: 1
Mult.: 1
Reel: 1.000

372 PCB Mount Fuses 63 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 3.8 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V .063A IEC TL LBC TR5 SL 89In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 63 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 3.8 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V .080A IEC TL LBC TR5 LL 599In Stock
Min.: 1
Mult.: 1
Reel: 1.000

372 PCB Mount Fuses 80 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 2.875 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole IEC TL LBC SL .080A TR5 43In Stock
2.000Expected 17/03/2026
Min.: 1
Mult.: 1

372 PCB Mount Fuses 80 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 2.875 Ohms Bulk