Surface Mount Fuses

 Surface Mount Fuses
Surface Mount Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for surface mount fuse manufacturers including Bel, Bourns, Eaton, KYOCERA AVX, Littelfuse, Schurter & more. Please view our large selection of surface mount fuses below.
Results: 4.299
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
KOA Speer Surface Mount Fuses 8 Amp AC 125V / DC 125V 5In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CCF1F Surface Mount Fuses Fast Blow 8 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 9.5 mOhms
Schurter Surface Mount Fuses SMD-FST 5X20 630mA 408In Stock
Min.: 1
Mult.: 1

SMD FST Surface Mount Glass Fuses Time Delay / Slow Blow 630 mA 250 VAC 125 A 5 mm x 20 mm - 55 C + 125 C Bulk
Schurter Surface Mount Fuses MGA-A Fuse FF 200mA 410In Stock
Min.: 1
Mult.: 1

MGA-A Surface Mount Fuses Fast Blow 200 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 1206 (3216 metric) - 55 C + 125 C
Schurter Surface Mount Fuses OMF 63V 1.25A 299In Stock
Min.: 1
Mult.: 1

OMF 63 Surface Mount Fuses Fast Blow 1.25 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 2912 (7431 metric) - 40 C + 125 C Bulk
Schurter Surface Mount Fuses UMF 250 Fuse F 15A 534In Stock
Min.: 1
Mult.: 1

Schurter Surface Mount Fuses MKF SURFACE MNT FUSE 10A 450In Stock
Min.: 1
Mult.: 1
Reel: 100

MKF Surface Mount Fuses Fast Blow 10 A 65 VAC 65 VDC 300 A at 125 VAC, 300 A at 125 VDC 7 mm x 2.54 mm - 55 C + 85 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses OMF 63V 3.15A 364In Stock
Min.: 1
Mult.: 1

OMF 63 Surface Mount Fuses Fast Blow 3.15 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 2912 (7431 metric) - 40 C + 125 C Bulk
Schurter Surface Mount Fuses UMF 250, 2.5A 250 VAC, 125 VDC 386In Stock
Min.: 1
Mult.: 1

UMF 250 Surface Mount Fuses Fast Blow 2.5 A 250 VAC 125 VDC 3 mm x 10.1 mm - 55 C + 125 C Bulk
Schurter Surface Mount Fuses MKT 2,5A 227In Stock
Min.: 1
Mult.: 1
Reel: 100

MKT Surface Mount Fuses Time Delay / Slow Blow 6.3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 7 mm x 2.54 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses SMD-SPT FUSE 4A T 284In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD-SPT Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 250 VAC 150 VDC 1.5 kA at 250 VAC, 1.5 kA at 150 VDC 5 mm x 20 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses UMT-H FUSE 630mA T 268In Stock
Min.: 1
Mult.: 1

UMT-H Surface Mount Ceramic Fuses Time Delay / Slow Blow 630 mA 277 VAC 250 VDC 1.5 kA at 277 VAC, 1.5 kA at 250 VDC 16 mm x 5.3 mm - 55 C + 125 C Bulk
Schurter Surface Mount Fuses MSB SURFACE MOUNT FUSE 10A 434In Stock
Min.: 1
Mult.: 1

MSB Surface Mount Ceramic Fuses Time Delay / Slow Blow 10 A 65 VAC 65 VDC 150 A at 65 VAC, 150 A at 65 VDC 7 mm x 2 mm - 55 C + 85 C Bulk
Schurter Surface Mount Fuses OMF 63V 375mA 495In Stock
Min.: 1
Mult.: 1

OMF 63 Surface Mount Fuses Fast Blow 375 mA 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 2912 (7431 metric) - 40 C + 125 C Bulk
KOA Speer Surface Mount Fuses 630mA AC 125V/DC 60V 429In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CCF1N Surface Mount Fuses Fast Blow 630 mA 125 VAC 60 VDC 50 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 390 mOhms
Schurter Surface Mount Fuses MGA-A Fuse FF 4A 41In Stock
Min.: 1
Mult.: 1

MGA-A Surface Mount Fuses Fast Blow 4 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 125 VDC, 300 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C
Schurter Surface Mount Fuses OMF 63V 3.5A 481In Stock
Min.: 1
Mult.: 1

OMF 63 Surface Mount Fuses Fast Blow 3.5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 2912 (7431 metric) - 40 C + 125 C Bulk
Schurter Surface Mount Fuses MSB 8A 233In Stock
Min.: 1
Mult.: 1
MSB Surface Mount Ceramic Fuses Time Delay / Slow Blow 8 A 65 VAC 65 VDC 150 A at 65 VAC, 150 A at 65 VDC 7 mm x 2 mm - 55 C + 85 C
Schurter Surface Mount Fuses MGA-A Fuse FF 2A 42In Stock
400Expected 30/07/2026
Min.: 1
Mult.: 1

MGA-A Surface Mount Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 1206 (3216 metric) - 55 C + 125 C
Schurter Surface Mount Fuses MGA-A Fuse FF 2.5A 190In Stock
Min.: 1
Mult.: 1

MGA-A Surface Mount Fuses Fast Blow 2.5 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 1206 (3216 metric) - 55 C + 125 C
Schurter Surface Mount Fuses UMT-H FUSE 315mA T 387In Stock
Min.: 1
Mult.: 1
UMT-H Surface Mount Fuses Time Delay / Slow Blow 315 mA 277 VAC 250 VDC 1.5 kA 5.3 mm x 16 mm - 55 C + 125 C Bulk
Schurter Surface Mount Fuses OMT 125 Fuse T 375mA 120In Stock
Min.: 1
Mult.: 1

Surface Mount Fuses Time Delay / Slow Blow 375 mA 125 VAC 125 VDC 100 A at 125 VAC, 100 A at 125 VDC 2912 (7431 metric) - 40 C + 85 C
Schurter Surface Mount Fuses UMF 250, 6.3A 250 VAC, 125 VDC 258In Stock
Min.: 1
Mult.: 1

UMF 250 Surface Mount Fuses Fast Blow 6.3 A 250 VAC 125 VDC 100 A at 250 VAC, 100 A at 125 VDC 10.1 mm x 3 mm - 55 C + 125 C Bulk
Schurter Surface Mount Fuses 15A MSB SMT TIME-LAG 450In Stock
Min.: 1
Mult.: 1

MSB Surface Mount Ceramic Fuses Time Delay / Slow Blow 15 A 65 VAC 65 VDC 150 A at 65 VAC, 150 A at 65 VDC 7 mm x 2 mm - 55 C + 85 C Bulk
Littelfuse Surface Mount Fuses High Current 40A 36V 2.328In Stock
Min.: 1
Mult.: 1
Reel: 3.000

806 SMD Fuses 40 A 36 VDC 200 A at 36 VDC - 55 C + 150 C Reel, Cut Tape, MouseReel 1.3 mOhms
Eaton Electronics Surface Mount Fuses .5A 63V FAST ACTING 9.180In Stock
Min.: 1
Mult.: 1
Reel: 5.000

CC06FA Surface Mount Fuses Fast Blow 500 mA 63 VDC 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape 1.025 Ohms