Surface Mount Fuses

 Surface Mount Fuses
Surface Mount Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for surface mount fuse manufacturers including Bel, Bourns, Eaton, KYOCERA AVX, Littelfuse, Schurter & more. Please view our large selection of surface mount fuses below.
Results: 4.276
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 125VAC 0.2A .8372ohms 453 NANO2 966In Stock
Min.: 1
Mult.: 1
Reel: 1.000

453 Surface Mount Ceramic Fuses Fast Blow 200 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 837.2 mOhms
Littelfuse Surface Mount Fuses 250VAC 2A .039ohms 465 NANO2 4.907In Stock
Min.: 1
Mult.: 1
Reel: 1.500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 39 mOhms
Littelfuse Surface Mount Fuses 250VAC 3.15A .021ohms 465 NANO2 2.782In Stock
Min.: 1
Mult.: 1
Reel: 1.500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.15 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 21 mOhms
Bourns Surface Mount Fuses 0.75A Fast Acting 0402 SinglFuse 16.820In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SF-0402F Surface Mount Fuses Fast Blow 750 mA 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 110 mOhms
Bourns Surface Mount Fuses 1.5A Fast Acting 0402 SinglFuse 18.685In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SF-0402F Surface Mount Fuses Fast Blow 1.5 A 24 VDC 35 A 0402 (1005 metric) - 40 C + 105 C Reel, Cut Tape, MouseReel 51 mOhms
Bourns Surface Mount Fuses 3A Fast Acting 0402 SinglFuse 15.111In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SF-0402F Surface Mount Fuses Fast Blow 3 A 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 20 mOhms
Bourns Surface Mount Fuses 1.5A 63V FAST ACTING 31.565In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SF-1206FP Surface Mount Fuses Fast Blow 1.5 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 83 mOhms
Panasonic Surface Mount Fuses 2A 0402 micro chip 103.985In Stock
Min.: 1
Mult.: 1
Reel: 10.000

ERB-RD Surface Mount Fuses Fast Blow 2 A 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 53 mOhms
Bel Fuse Surface Mount Fuses 3921 Surface Mt Fuse 4A 9.774In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0678H Surface Mount Fuses Fast Blow 4 A 250 VAC 125 VDC 300 A, 2 kA 3912 - 55 C + 125 C Reel, Cut Tape 21 mOhms
Bel Fuse Surface Mount Fuses 7A 350 VAC 72 VCD 14.805In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0679H Surface Mount Ceramic Fuses Fast Blow 7 A 350 VAC 60 VDC 50 A at 350 VAC, 100 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 10 mOhms
Bel Fuse Surface Mount Fuses 8A 350 VAC 72 VCD 9.178In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0679H Surface Mount Ceramic Fuses Fast Blow 8 A 350 VAC 60 VDC 50 A at 350 VAC, 100 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 8.5 mOhms
Bel Fuse Surface Mount Fuses 4818 Fuse Square Ceramic Surface Mount Slow Blow 2A 1.454In Stock
Min.: 1
Mult.: 1
Reel: 1.500

0683G Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 350 VAC 125 VDC 100 A at 350 VAC, 2000 A at 125 VDC 4818 - 55 C + 125 C Reel, Cut Tape 46 mOhms
Bel Fuse Surface Mount Fuses 0603 SMD Fuse. Slow Blow 8A 8.068In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0ABB Surface Mount Ceramic Fuses Time Delay / Slow Blow 8 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 7 Ohms
Vishay / Beyschlag Surface Mount Fuses 32V 3.0A Fast Act Very Quick 13.070In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MFU Surface Mount Fuses Fast Blow 3 A 32 VDC 50 A at 32 VDC 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 34 mOhms
Bourns Surface Mount Fuses 1.25A Fast Acting 0603 SinglFuse 13.508In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SF-0603F Surface Mount Fuses Fast Blow 1.25 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 63 mOhms
Bourns Surface Mount Fuses .8A 32V TIME DELAY 21.415In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 800 mA 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 143 mOhms
Bourns Surface Mount Fuses 1.25A Fast Acting 1206 SinglFuse 56.288In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SF-1206F Surface Mount Fuses Fast Blow 1.25 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 95 mOhms
Panasonic Surface Mount Fuses 1.5A 1206 micro chip 63VDC 9.657In Stock
Min.: 1
Mult.: 1
Reel: 5.000

ERB-RG Surface Mount Fuses Fast Blow 1.5 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel 115 mOhms
YAGEO Surface Mount Fuses JB06F SMD Fuse 63V 0.5A Fast 0603 1.6mm X 0.8mm 3.867In Stock
5.000Expected 13/08/2026
Min.: 1
Mult.: 1
Reel: 5.000

JB06F Surface Mount Fuses Fast Blow 500 mA 63 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.07 Ohms
Bel Fuse Surface Mount Fuses 375mA, 125 VAC / VDC 11.567In Stock
Min.: 1
Mult.: 1
Reel: 5.000

0679L Surface Mount Ceramic Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 330 mOhms
Bel Fuse Surface Mount Fuses 4818 Fuse Square Ceramic Surface Mount Slow Blow 1.6A 2.658In Stock
Min.: 1
Mult.: 1
Reel: 1.500

0683G Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.6 A 350 VAC 125 VDC 100 A at 350 VAC, 2000 A at 125 VDC 4818 - 55 C + 125 C Reel, Cut Tape 65 mOhms
Bel Fuse Surface Mount Fuses Surface mount "Chip fuse" Silver Plated 0402 case size Fast Blow 1A Tape and Reel (10000 pcs.) 5.540In Stock
Min.: 1
Mult.: 1
Reel: 10.000

0ABA Surface Mount Ceramic Fuses Fast Blow 1 A 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape 130 mOhms
Bel Fuse Surface Mount Fuses Surface mount "Chip fuse" Silver Plated 0402 case size Fast Blow 2A Tape and Reel (10000 pcs.) 5.949In Stock
Min.: 1
Mult.: 1
Reel: 10.000

0ABA Surface Mount Ceramic Fuses Fast Blow 2 A 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape 40 mOhms
Bel Fuse Surface Mount Fuses SMD fuse 500VDC 350VAC 4A 1.337In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0ACG Surface Mount Ceramic Fuses Medium / Normal Blow 4 A 350 VAC 450 VDC 100 A at 350 VAC, 100 A at 450 VDC, 1500 A at 125 VDC 11 mm x 5 mm - 40 C + 125 C Reel, Cut Tape 24.5 mOhms
Littelfuse Surface Mount Fuses 250VAC 0.8A .1159ohms 464 NANO2 2.286In Stock
Min.: 1
Mult.: 1
Reel: 1.500

464 Surface Mount Ceramic Fuses Fast Blow 800 mA 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 115.9 mOhms