PolySwitch Resettable Fuses - PPTC

Results: 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC SMDC030F-2 6.155In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMDC SMD/SMT SMD/SMT 2920 (7450 metric) + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .08A 12VDC 10A 0603 AEC-Q200 9.554In Stock
Min.: 1
Mult.: 1
Reel: 4.000

femtoASMD PCB Mount SMD/SMT 80 mA 12 VDC 200 mA 10 A 14 Ohms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 5.8 Ohms 40 A 9 VDC - 40 C+ 85 C 9.682In Stock
Min.: 1
Mult.: 1
Reel: 5.000

femtoSMD + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .6A 30V SMD AEC-Q200 4.617In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ASMD SMD/SMT SMD/SMT 600 mA 30 VDC 1.48 A 40 A 1 Ohms 2920 (7450 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6Vdc 10A Nano SMD 3216MM 1206IN 3.782In Stock
Min.: 1
Mult.: 1
Reel: 3.000

nanoSMD PCB Mount SMD/SMT 750 mA 6 VDC 2 A 10 A 360 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RHEF1500-2 3.880In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RHEF PCB Mount Radial 15 A 16 VDC 28 A 100 A 9.2 mOhms - 40 C + 125 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .12A 250V 4.087In Stock
Min.: 1
Mult.: 1

TRF250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC RGEF250-2 6.037In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RGEF PCB Mount Radial 2.5 A 16 VDC 4.7 A 100 A 53 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RGEF600-2 7.061In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGEF PCB Mount Radial 6 A 16 VDC 10.2 A 100 A 28 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RHEF400-2 15.443In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RHEF PCB Mount Radial 4 A 16 VDC 7.5 A 100 A 60 mOhms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.75A 16V 100A Imax 5.751In Stock
Min.: 1
Mult.: 1

VTP Strap Mount SMD/SMT 1.75 A 16 VDC 3.6 A 100 A 102 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 25A 115mV BladeDevice 276In Stock
Min.: 1
Mult.: 1

BD280 Holder Blade 20 A 14 VDC 32 A 25 A 3.3 mOhms - 40 C + 125 C 10.75 mm Bulk
Littelfuse Resettable Fuses - PPTC 16V 21.0A-HD 100A MAX 1.660In Stock
Min.: 1
Mult.: 1

BD540 Holder Blade 21 A 16 VDC 40 A 100 A 4.4 mOhms - 40 C + 125 C 10.55 mm Bulk
Littelfuse Resettable Fuses - PPTC 600V .15A-HD 3A MAX 3.209In Stock
Min.: 1
Mult.: 1

TRF600 PCB Mount Radial 130 mA 250 VDC 300 mA 3 A 22 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC .25A 240VAC 20/3.5A Imax 10.235In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVR PCB Mount Radial 250 mA 240 VAC/VDC 560 mA 3.5 A 3.8 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 430 mOhms 40 A 30 VDC - 40 C+ 125 C 10.982In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RHEF PCB Mount Radial 1 A 30 VDC 1.8 A 40 A 430 mOhms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.1A 15V 40A Imax 7.378In Stock
Min.: 1
Mult.: 1
Reel: 4.000

midSMD SMD/SMT SMD/SMT 1.1 A 15 VDC 2.2 A 40 A 400 mOhms 2018 (5045 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .75A 24V Mini SMD AEC-Q200 2.809In Stock
Min.: 1
Mult.: 1
Reel: 1.500

miniASMD SMD/SMT SMD/SMT 750 mA 24 VDC 1.5 A 40 A 290 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX 48In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 2.5 A 30 VDC 4.9 A 100 A 80 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC TRF600-160-RA-B-0.5 6.895In Stock
Min.: 1
Mult.: 1

TRF600 PCB Mount Radial 160 mA 250 VDC 320 mA 3 A 16 Ohms - 40 C + 85 C 5 mm
Littelfuse Resettable Fuses - PPTC 50A 16V PolySwitch Overcurrent Protect 2.912In Stock
Min.: 1
Mult.: 1
Reel: 3.000

nanoASMDCH SMD/SMT SMD/SMT 350 mA 16 VDC 950 mA 50 A 200 mOhms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .2A 30V Mini SMD AEC-Q200 5.569In Stock
Min.: 1
Mult.: 1
Reel: 2.000

miniASMD SMD/SMT SMD/SMT 200 mA 30 VDC 400 mA 10 A 3.3 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 15V 100A 9Ohms 3.880In Stock
Min.: 1
Mult.: 1
Reel: 4.000

picoSMD PCB Mount SMD/SMT 120 mA 15 VDC 300 mA 100 A 9 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC LR4-600XF 2.920In Stock
Min.: 1
Mult.: 1

LR4 Strap Mount SMD/SMT 6 A 20 VDC 11.7 A 100 A 14 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC PolySwitch 240V 1A Radial-Leaded 1.697In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LVR + 85 C Reel, Cut Tape