SCRs

Results: 2.217
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
WeEn Semiconductors SCRs RAIL SCR 2.675In Stock
Min.: 1
Mult.: 1

500 V 100 uA 12 A 5 V 600 mV 2 mA + 125 C Through Hole SOT-186A-3
WeEn Semiconductors SCRs RAIL SCR 82In Stock
6.000On Order
Min.: 1
Mult.: 1

650 V 100 uA 12 A 5 V 600 mV 2 mA + 125 C Through Hole SOT-186A-3
WeEn Semiconductors SCRs SCR 3.200In Stock
Min.: 1
Mult.: 1

800 V 100 uA 12 A 5 V 600 mV 2 mA + 125 C Through Hole SOT-186A-3
WeEn Semiconductors SCRs RAIL SCR 2.354In Stock
Min.: 1
Mult.: 1

450 V 200 uA 20 A 5 V 600 mV 3 mA + 125 C Through Hole TO-220-3
WeEn Semiconductors SCRs TAPE13 SCR 1.090In Stock
5.600Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 800

650 V 200 uA 20 A 5 V 600 mV 3 mA + 125 C SMD/SMT SOT-404-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs BULK MOSFET 4.551In Stock
Min.: 1
Mult.: 1

9 A 600 V 50 uA 800 mA 5 V 500 mV 50 uA + 125 C Through Hole SOT-54-3
WeEn Semiconductors SCRs Thyristor SCR 400V 9A Bulk 4.210In Stock
Min.: 1
Mult.: 1

400 V 2 uA 800 mA 5 V 500 mV 50 uA + 125 C Through Hole TO-92-3 (TO-226-3)
WeEn Semiconductors SCRs Silicon Controlled Rectifier 1.014In Stock
10.000Expected 14/05/2026
Min.: 1
Mult.: 1

400 V 2 uA 800 mA 5 V 500 mV 50 uA + 150 C Through Hole TO-92-3
WeEn Semiconductors SCRs Thyristor SCR 400V 9A 3-Pin SPT 289In Stock
Min.: 1
Mult.: 1

400 V 50 uA 800 mA 5 V 500 mV 50 uA + 125 C Through Hole TO-92-3 (TO-226-3)
WeEn Semiconductors SCRs SILICON CONTROLLED RECTIFIERS 8.668In Stock
Min.: 1
Mult.: 1

400 V 50 uA 800 mA 5 V 500 mV 50 uA + 125 C Through Hole TO-92-3 (TO-226-3)
WeEn Semiconductors SCRs BULK SCR 4.709In Stock
Min.: 1
Mult.: 1

400 V 50 uA 800 mA 5 V 500 mV 50 uA + 125 C Through Hole SOT-54-3
WeEn Semiconductors SCRs BT169D/TO-92/STANDARD MARKING 8.260In Stock
Min.: 1
Mult.: 1

400 V 800 mA 5 V 500 mV 50 uA - 40 C + 125 C Through Hole TO-92-3
WeEn Semiconductors SCRs AMMORA SCR 8.461In Stock
Min.: 1
Mult.: 1

600 V 50 uA 800 mA 5 V 500 mV 50 uA + 125 C Through Hole SOT-54-3
WeEn Semiconductors SCRs SCR 13.405In Stock
Min.: 1
Mult.: 1
Reel: 10.000
Through Hole TO-92-3 Ammo Pack
WeEn Semiconductors SCRs Thyristor SCR 800V 82A 3-Pin (2+Tab) 117In Stock
7.500Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

82 A 800 V 500 uA 8 A 400 mV 50 uA + 125 C SMD/SMT DPAK-2 Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs TAPE SCR 4.482In Stock
Min.: 1
Mult.: 1
Reel: 10.000

400 V 50 uA 800 mA 5 V 500 mV 3 uA + 125 C Through Hole SOT-54-3 Reel, Cut Tape
WeEn Semiconductors SCRs TAPE-7 TRIAC 735In Stock
14.000Expected 11/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

200 V 50 uA 800 mA 5 V 500 mV 50 mA + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs Planar Passivated SCR 380In Stock
760Expected 04/03/2026
Min.: 1
Mult.: 1

1.6 kV 126 A 5 V 700 mV 80 mA - 40 C + 150 C Through Hole TO-247-3 Tube
Vishay Semiconductors SCRs Thyristors - TO-83/94 BRA SQ-e3 26In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors SCRs Diodes - DO4 BRAZ SQR-e3 100In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors SCRs 16A If; 1200V Vr TO-263AB (D2PAK) 615In Stock
Min.: 1
Mult.: 1
Reel: 800

1.2 kV 10 mA 25 A 1.25 V 10 V 2 V 45 mA - 40 C + 125 C SMD/SMT D2PAK-3 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors SCRs New Input Thyristor - TO-247-e3 400In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors SCRs Output & SW Modules - IAP HEXFRED-e3 19In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors SCRs 600 Volt 25 Amp 42In Stock
100Expected 16/03/2026
Min.: 1
Mult.: 1

600 V 10 mA 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 1200 Volt 35 Amp 8In Stock
Min.: 1
Mult.: 1

1.2 kV 1.7 mA 2.3 V 5 V 2 V 40 mA - 40 C + 125 C Stud Mount TO-48 Bulk