SCRs

Results: 2.218
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
IXYS SCRs 1In Stock
Min.: 1
Mult.: 1

WeEn Semiconductors SCRs THYRISTOR 1.672In Stock
Min.: 1
Mult.: 1

500 V 100 uA 12 A 5 V 600 mV 2 mA + 125 C Through Hole SOT-533-3
STMicroelectronics SCRs .025 SCRs 11.289In Stock
Min.: 1
Mult.: 1
Reel: 3.000

P0109AL 100 V 1 uA 1.7 V 800 mV 1 uA - 40 C + 125 C SMD/SMT SOT-23 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs Standard 25A 600V 40 mA TO-220AB SCR 1.427In Stock
Min.: 1
Mult.: 1

TXN625 600 V 5 uA 25 A 1.3 V 40 mA - 40 C + 85 C Through Hole TO-220AB-3 Tube
Littelfuse SCRs SCR 400V 65A Iso 271In Stock
Min.: 1
Mult.: 1

Sxx65x 950 A 400 V 20 uA 65 A 1.8 V 2 V 50 mA - 40 C + 125 C Through Hole SMTO-218 Tube
IXYS SCRs 50 Amps 1200V 501In Stock
Min.: 1
Mult.: 1

CLA50E1200 1.2 kV 1.5 V 50 mA - 40 C + 150 C Through Hole TO-247AD Tube


Vishay Semiconductors SCRs 20A If; 1200V Vr TO-247AD 3L 6.706In Stock
Min.: 1
Mult.: 1

1.2 kV 10 mA 30 A 1.3 V 10 V 2 V 45 mA - 40 C + 125 C Through Hole TO-247AD-3 AEC-Q101 Tube
Vishay Semiconductors SCRs 35A 1200V Single SCR 3.001In Stock
Min.: 1
Mult.: 1
Tube
Littelfuse SCRs 600V 4A 11.996In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MCR718 25 A 600 V 10 uA 4 A 2.2 V 18 V 800 mV 75 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 1000V 12A 130In Stock
Min.: 1
Mult.: 1

Sxx12x 20 uA Through Hole TO-220-2 Tube
Littelfuse SCRs 400V 0.8A 200uA 4.326In Stock
Min.: 1
Mult.: 1
Reel: 2.000

EC103xx/SxSx 400 V 1 uA 800 mA 1.7 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-92 Reel, Cut Tape
Littelfuse SCRs 400V .8A 50uA Sensing 18.526In Stock
Min.: 1
Mult.: 1

EC103xx 20 A 400 V 1 uA 800 mA 1.7 V 1.2 V 800 mV 50 uA - 40 C + 110 C Through Hole TO-92 Bulk
Littelfuse SCRs 600V 4A 0.2mA TO252 High Temp 150c SCRs 3.845In Stock
Min.: 1
Mult.: 1

SJxx04xSx 600 V 5 uA 4 A 1.6 V 800 mV 200 uA - 40 C + 150 C SMD/SMT DPAK-2 (TO-252-2) Reel
Littelfuse SCRs 1.5A 200uA 600V Sensing 3.062In Stock
Min.: 1
Mult.: 1

TCR22-x 600 V 2 uA 1.5 A 1.5 V 6 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92 Bulk
IXYS SCRs SCR TO247 1.6KV 80A SINGLE 384In Stock
Min.: 1
Mult.: 1

1.6 kV 50 uA 70 A 1.47 V 1.4 V 80 mA - 40 C + 125 C Through Hole TO-247-3 Tube
WeEn Semiconductors SCRs Planar Passivated SCR 754In Stock
Min.: 1
Mult.: 1

1.2 kV 79 A 5 V 700 mV 50 mA - 40 C + 150 C Through Hole TO-247-3 AEC-Q101 Tube
Vishay Semiconductors SCRs 10A 1200V Single SCR 7.704In Stock
Min.: 1
Mult.: 1

Tube
Littelfuse SCRs 200V 4A 6.443In Stock
Min.: 1
Mult.: 1

C106 20 A 200 V 10 uA 4 A 2.2 V 6 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-225-3 Tube
STMicroelectronics SCRs 50 A 1200 V High Temperature SCR Thyristor in TO247-LL Package 600In Stock
Min.: 1
Mult.: 1

1.2 kV 5 uA 50 A 1.55 V 1.3 kV 1 V 50 mA - 40 C + 150 C Through Hole TO-247-3 Tube
WeEn Semiconductors SCRs BT169H/01/TO-92/STANDARD MARKI 793In Stock
Min.: 1
Mult.: 1

800 V 50 uA 800 mA 5 V 500 mV 50 uA + 125 C Through Hole SOT-54-3
Littelfuse SCRs 600V 8A Sensing 308In Stock
Min.: 1
Mult.: 1

Sxx08xSx 5 uA TO-220-2 Tube
Littelfuse SCRs 25A 1000V 238In Stock
Min.: 1
Mult.: 1
Reel: 500

Sxx25x 350 A 800 V 20 uA 25 A 1.6 V 1.5 V 35 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs THYRISTOR 1.143In Stock
Min.: 1
Mult.: 1

650 V 100 uA 12 A 5 V 600 mV 2 mA + 125 C Through Hole SOT-78-3
Littelfuse SCRs 50V 8A 403In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MCR218-2 100 A 50 V 10 uA 8 A 1.8 V 1.5 V 25 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 600V 16A Sensing 589In Stock
Min.: 1
Mult.: 1

Sxx16x 10 uA TO-220-2 Tube