SCRs

Results: 2.219
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs 6A 600V 407In Stock
Min.: 1
Mult.: 1

Sxx06xSx 100 A 600 V 10 uA 6 A 1.6 V 1.5 V 15 mA - 40 C + 110 C Through Hole TO-251-3 Tube

Littelfuse SCRs Thy SenSCR SOT-89 967In Stock
Min.: 1
Mult.: 1
Reel: 1.000
600 V 5 uA 800 mA 5 V 800 mV 500 nA - 40 C + 125 C SMD/SMT SOT-89-3 Reel, Cut Tape
Littelfuse SCRs 8A 1000V 26In Stock
Min.: 1
Mult.: 1

Sxx10x 100 A 800 V 10 uA 10 A 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-251-3 Tube
Littelfuse SCRs 12A 1000V 208In Stock
Min.: 1
Mult.: 1

Sxx12x 120 A 800 V 10 uA 12 A 1.6 V 1.5 V 20 mA - 40 C + 125 C Through Hole TO-251-3 Tube
Infineon Technologies SCRs Phse Cntrl Thyristrs 640A 1800V 9In Stock
Min.: 1
Mult.: 1

1.8 kV 50 mA 1.45 kA 2.15 V 2.2 V 250 mA - 40 C + 125 C SMD/SMT Tray
Littelfuse SCRs 35A 400V 154In Stock
Min.: 1
Mult.: 1

Sxx35x 400 V 35 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-218 Tube
Littelfuse SCRs Sen SCR 400V .8A 50uA 1.353In Stock
Min.: 1
Mult.: 1

SxX8xSx 400 V 3 uA 800 mA 1.7 V 800 mV 50 uA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse SCRs 6A 600V Sensing 740In Stock
Min.: 1
Mult.: 1

Sxx06xSx 100 A 600 V 5 uA 6 A 1.6 V 6 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-251-3 Tube
Littelfuse SCRs 8A 600V Sensing 566In Stock
Min.: 1
Mult.: 1

Sxx08xSx 100 A 600 V 5 uA 8 A 1.6 V 6 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-251-3 Tube
Vishay Semiconductors SCRs 200 Volt 22 Amp 20In Stock
Min.: 1
Mult.: 1

200 V 10 mA 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 150 Volt 25 Amp 74In Stock
Min.: 1
Mult.: 1

150 V 6.5 mA 2 V 5 V 2 V 40 mA - 40 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 80 Amp 1200 Volt 1990 Amp ITSM 43In Stock
Min.: 1
Mult.: 1

1.2 kV 15 mA 1.6 V 10 V 2.5 V 120 mA - 40 C + 125 C Threaded Insert TO-94C (TO-209AC) Bulk

Littelfuse SCRs SCR SOT89 600V .8A EV SERI 170In Stock
Min.: 1
Mult.: 1
Reel: 1.000
SxX8xSx 600 V 3 uA 800 mA 5 V 800 mV 1 uA - 40 C + 125 C SMD/SMT SOT-89-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs 12A 1000V 633In Stock
Min.: 1
Mult.: 1

Sxx12x 120 A 1 kV 20 uA 12 A 1.6 V 1.5 V 20 mA - 40 C + 125 C Through Hole TO-251-3 Tube
IXYS SCRs Pwr Thyristor Disc-SCR TO-220AB/TO-220FP 30In Stock
Min.: 1
Mult.: 1

1.2 kV 33 A 1.68 V 1.3 V 20 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse SCRs 6A 500uA 400V 688In Stock
Min.: 1
Mult.: 1

Sxx06xSx 100 A 400 V 5 uA 6 A 1.6 V 1 V 800 mV 500 uA - 40 C + 110 C Through Hole TO-251-3 Tube
Diodes Incorporated SCRs Thyristor DO-41 T&R 5K 4.990In Stock
Min.: 1
Mult.: 1
Reel: 5.000
- 10 C + 70 C Reel, Cut Tape
IXYS SCRs 45 Amps 800V 41In Stock
Min.: 1
Mult.: 1

CS45-08io1 560 A 800 V 5 mA 1.64 V 10 V 1.5 V 100 mA - 40 C + 140 C Through Hole ISOPLUS247-3 Tube
Vishay Semiconductors SCRs 1000 Volt 16 Amp 19In Stock
Min.: 1
Mult.: 1

1 kV 10 mA 1.75 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Littelfuse SCRs SCR TO263 400V 40A HJ TEMP 800In Stock
Min.: 1
Mult.: 1
Reel: 500
Reel, Cut Tape
Littelfuse SCRs 25A 1000V 769In Stock
Min.: 1
Mult.: 1

Sxx25x 350 A 1 kV 20 uA 1.6 V 1.5 V 35 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Tube
WeEn Semiconductors SCRs RAIL SCR 5.565In Stock
Min.: 1
Mult.: 1

800 V 200 uA 20 A 5 V 600 mV 3 mA + 125 C Through Hole SOT-186A-3
Littelfuse SCRs 400V .8A 500uA Sensing 1.484In Stock
Min.: 1
Mult.: 1

EC103xx 20 A 400 V 1 uA 800 mA 1.7 V 1.2 V 800 mV 500 uA - 40 C + 110 C Through Hole TO-92 Bulk
Littelfuse SCRs 4A 50uA 400V Sensing 207In Stock
Min.: 1
Mult.: 1

Sxx04xSx 30 A 400 V 2 uA 4 A 1.6 V 5 V 800 mV 50 uA - 40 C + 110 C Through Hole TO-251-3 Tube
IXYS SCRs Phase Control Thyristor 6In Stock
24Expected 24/07/2026
Min.: 1
Mult.: 1

N