Triacs

Results: 2.177
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
WeEn Semiconductors Triacs RAIL TRIAC 5.968In Stock
Min.: 1
Mult.: 1

4 A 27 A 800 V 100 uA 1.4 V 12 mA 700 mV 10 mA - 40 C + 125 C Through Hole TO-220-3
WeEn Semiconductors Triacs TAPE13 3Q TRIAC 6.395In Stock
Min.: 1
Mult.: 1
Reel: 800
12 A 105 A 600 V 100 uA 1.3 V 60 mA 1.5 V 50 mA - 40 C + 125 C SMD/SMT D2PAK-3 (SOT-404-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs RAIL-THYR AND TRIACS 4.188In Stock
Min.: 1
Mult.: 1

16 A 150 A 600 V 100 uA 1.3 V 35 mA 800 mV 35 mA + 125 C Through Hole TO-220AB-3
WeEn Semiconductors Triacs BTA425Z-800CT/II TO3P/STANDARD MARKING * HORIZONTAL, RAIL PACK 1.065In Stock
Min.: 1
Mult.: 1

Tube
WeEn Semiconductors Triacs 600V 0.2A +125C 5.575In Stock
Min.: 1
Mult.: 1
Reel: 2.500

200 mA 8.8 A 600 V 2 uA 1.2 V 20 mA 900 mV 5 mA + 125 C SMD/SMT SO-8-8 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs Enhanced & High Temp ACTT Power Switch 4.858In Stock
Min.: 1
Mult.: 1

Tube
WeEn Semiconductors Triacs 4Q TRIAC 10.011In Stock
Min.: 1
Mult.: 1

1 A 13.7 A 600 V 100 uA 1.2 V 5 mA 700 mV 3.8 mA + 125 C Through Hole TO-92-3
WeEn Semiconductors Triacs TAPE13 TRIAC 6.296In Stock
Min.: 1
Mult.: 1
Reel: 800

12 A 105 A 600 V 100 uA 1.4 V 60 mA 700 mV 22 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs 600V 8A 2.865In Stock
Min.: 1
Mult.: 1
Reel: 2.500

8 A 72 A 600 V 100 uA 1.65 V 30 mA 700 mV 25 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs RAIL-THYR AND TRIACS 4.550In Stock
Min.: 1
Mult.: 1

12 A 153 A 600 V 400 uA 1.3 V 60 mA 800 mV 50 mA + 150 C Through Hole TO-220AB-3
Littelfuse Triacs THY 12A 800V TRIAC 1.047In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MAC212A10 12 A 100 A 800 V 10 uA 1.75 V 50 mA 2.5 V 75 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape


Littelfuse Triacs HT Alternistor 600V 25A TO220R 910In Stock
Min.: 1
Mult.: 1

QJ25H 25 A 250 A 600 V 10 uA 1.8 V 50 mA 1.3 V 35 mA - 40 C + 150 C Through Hole D2PAK-2 (TO-263-2) Tube
WeEn Semiconductors Triacs TRIAC 9.951In Stock
Min.: 1
Mult.: 1

1 A 13.7 A 800 V 100 uA 1.2 V 10 mA 700 mV 10 mA + 125 C Through Hole TO-92-3
WeEn Semiconductors Triacs RAIL TRIAC 3.028In Stock
Min.: 1
Mult.: 1

8 A 71 A 600 V 100 uA 1.3 V 40 mA 700 mV 30 mA + 125 C Through Hole TO-220F-3
WeEn Semiconductors Triacs BTA2008-1000D/TO-92/STANDARD M 9.386In Stock
Min.: 1
Mult.: 1

800 mA 9 A 1 kV 1.3 V 10 mA 850 mV 5 mA - 40 C + 125 C Through Hole TO-92-3
WeEn Semiconductors Triacs Thyristor TRIAC 600V 15.4A 3-Pin (3+Tab) 3.255In Stock
Min.: 1
Mult.: 1

2 A 14 A 600 V 100 uA 1.63 V 5 mA 700 mV 250 uA - 40 C + 125 C Through Hole TO-220FP-3
WeEn Semiconductors Triacs THYR AND TRIACS 5.275In Stock
Min.: 1
Mult.: 1
Reel: 2.500
4 A 27 A 800 V 100 uA 1.4 V 20 mA 700 mV 35 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs RAIL-THYR AND TRIACS 1.461In Stock
Min.: 1
Mult.: 1

12 A 110 A 600 V 100 uA 1.3 V 35 mA 800 mV 35 mA + 125 C Through Hole TO-220AB-3
Littelfuse Triacs 400V 16A 20-20-20mA 463In Stock
Min.: 1
Mult.: 1
Reel: 500

Qxx16xHx 16 A 167 A, 200 A 400 V 5 uA 1.6 V 35 mA 1.5 V 20 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 8A 35-35-35mA 658In Stock
Min.: 1
Mult.: 1
Reel: 500

Qxx08xHx 8 A 83 A, 100 A 600 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs TRIAC TO220 600V 30A HT ALTN 996In Stock
Min.: 1
Mult.: 1

QJxx30LH4 30 A 350 A 600 V 5 uA 1.5 V 60 mA 1 V 35 mA - 40 C + 150 C Through Hole SMTO-218 Tube
WeEn Semiconductors Triacs AC THYRISTOR PWR SW 9.609In Stock
Min.: 1
Mult.: 1

800 mA 8.8 A 600 V 2 uA 1.3 V 20 mA 900 mV 5 mA + 125 C Through Hole TO-92-3
WeEn Semiconductors Triacs TAPE13 TRIAC 3.919In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 A 27 A 800 V 100 uA 1.4 V 15 mA 700 mV 11 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs BT137-600E/DG/SIL3P/STANDARD M 3.854In Stock
Min.: 1
Mult.: 1

8 A 71 A 600 V 100 uA 1.3 V 20 mA 700 mV 11 mA + 125 C Through Hole TO-220AB-3 Tube
WeEn Semiconductors Triacs Thyristor TRIAC 600V 105A 3-Pin (2+Tab) 4.281In Stock
Min.: 1
Mult.: 1
Reel: 800

12 A 110 A 600 V 100 uA 1.3 V 60 mA 800 mV 50 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel