2220 Varistors

Results: 374
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Varistors 460VAC 10% 20mm AdvanceD 2.866In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 21.5 mm 10 kA 300 J 380 pF - 40 C + 105 C Bulk
Bourns Varistors ZV 40V 10% 5.208In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9.2 J 2200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 140VAC 10% 20mm AdvanceD 15.721In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 21.5 mm 10 kA 110 J 1240 pF - 40 C + 105 C Bulk
Bourns Varistors ZV 60V 10% 5.369In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 60 VAC 85 VDC 100 V 165 V 800 A 6.2 J 1000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 6.790In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 20 VAC 26 VDC 33 V 54 V 1.2 kA 8 J 6500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 3.066In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.5 J 5000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 385VAC 10% 20mm AdvanceD 5.665In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 21.5 mm 10 kA 273 J 600 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 625VAC 10% 20mm AdvanceD 1.059In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 21.5 mm 10 kA 400 J 280 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 510VAC 10% 20mm SuperioR MP 7.336In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 10 kA 445 J 600 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 625VAC 10% 20mm SuperioR MP 2.184In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 23 mm 10 kA 540 J 500 pF - 40 C + 105 C Bulk
KEMET Varistors 56V 1000A 2220 AEC-Q200 3.312In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9.2 J 2200 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 11VAC 10% 20mm StandarD 2.478In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 10 J 0.023 uF - 40 C + 105 C Bulk
Bourns Varistors AV AUTO SERIES 20V 4.086In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 20 VAC 26 VDC 22 V 54 V 1.2 kA 8 J 7000 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 420VAC 10% 20mm SuperioR MP 18.827In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 2220 (5750 metric) 420 VAC 560 VDC 680 V 1.12 kV 20 mm 12 kA 405 J 730 pF - 40 C + 105 C Bulk
Bourns Varistors ZV 50V 10% 2.728In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 800 A 5.8 J 1500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors G20, Hybrid design, 20 mm, Vrms=150V, GDT Voltage 600(480-720)V , 105C 1.500In Stock
Min.: 1
Mult.: 1

Hybrid Disc Varistor / GDT G20 series MOVs PCB Mount Radial 150 VAC 180 V 485 V 22.5 mm 10 kA 60 J - 40 C + 105 C Bulk

EPCOS / TDK Varistors 275VAC 10% 20mm StandarD 2.257In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 20 mm 8 kA 151 J 850 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 275VAC 10% 20mm EnergetiQ 1.752In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 20 mm 15 kA 215 J 930 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors G20, Hybrid design, 20 mm, Vrms=420V, GDT Voltage 1600(1280-1920)V , 105C 855In Stock
Min.: 1
Mult.: 1

Hybrid Disc Varistor / GDT G20 series MOVs PCB Mount Radial 420 VAC 510 V 1.295 kV 22.5 mm 10 kA 330 J - 40 C + 105 C Bulk
EPCOS / TDK Varistors 385VAC 10% 20mm SuperioR MP 1.733In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 22.5 mm 12 kA 335 J 800 pF - 40 C + 105 C Bulk
KEMET Varistors 65V 800A 2220 AEC-Q200 4.855In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 800 A 5.8 J 1500 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 150VAC 10% 20mm SuperioR MP 858In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 22.5 mm 12 kA 155 J 2050 pF - 40 C + 105 C Bulk
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV22, 2220 MLV 38 Vdc 1.410In Stock
Min.: 1
Mult.: 1
Reel: 800

AMLV22 MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 51.7 V 77 V 1 kA 12 J 3000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors G20, Hybrid design, 20 mm, Vrms=300V, GDT Voltage 1000(800-1200)V , 105C 801In Stock
Min.: 1
Mult.: 1

Hybrid Disc Varistor / GDT G20 series MOVs PCB Mount Radial 300 VAC 360 V 890 V 22.5 mm 10 kA 235 J - 40 C + 105 C Bulk
KEMET Varistors 38V 1200A 2220 AEC-Q200 4.048In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VE MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 79 V 1.2 kA 12.2 J 4000 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel