Syntiant MEMS Microphones

Results: 97
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Sensitivity Tolerance SNR - Signal to Noise Ratio Impedance Frequency Range Operating Supply Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Output Type Port Type Length Width Depth Packaging
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Top;64dB SNR;120dB SPL;-26 +/-1dBV;30Hz;83dB PSRR;Low Power: 290 / Standard: 715;1.8V 15.128In Stock
Min.: 1
Mult.: 1
Reel: 5.900

SPG - 26 dB 64 dB 290 uA 1.8 V - 40 C + 100 C Digital Top 4 mm 2 mm 1.1 mm Reel, Cut Tape, MouseReel
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;66.5dB SNR;135dB SPL;-41+/-1dBV;40Hz;88dB PSRR;Low Power: 260 / Standard: 1000;1.8V 11.075In Stock
Min.: 1
Mult.: 1
Reel: 5.900

SPK - 41 dB 66.5 dB 1 mA 1.8 V - 40 C + 100 C Digital Bottom 3.1 mm 2.5 mm 0.85 mm Reel, Cut Tape, MouseReel
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE 18.022In Stock
Min.: 1
Mult.: 1
Reel: 5.900

- 38 dBV/Pa 62.5 dBV/Pa 132 uA, 142 uA 1.5 V to 3.6 V - 30 C + 100 C Analog Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape
Syntiant MEMS Microphones HIGH SNR, HIGH AOP ANALOG BOTTOM PORT SISONIC MICROPHONE 3.604In Stock
Min.: 1
Mult.: 1
Reel: 4.800
WINFREY PRO - 34.7 dBV/Pa, - 40.7 dBV/Pa 70.5 dBV/Pa 330 Ohms 235 uA 2.75 V - 40 C + 85 C Differential Bottom 4.72 mm 3.76 mm 1.15 mm Reel, Cut Tape
Syntiant MEMS Microphones ANALOG BOTTOM PORT SISONIC MICROPHONE 5.332In Stock
Min.: 1
Mult.: 1
- 40 dB 68 dB 180 uA 2.3 V to 3.6 V - 40 C + 85 C Analog Bottom 2.75 mm 1.85 mm 1.15 mm
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;64dB SNR;120dB SPL;-26 +/-1dBV;45Hz;55dB PSRR;Low Power: 235 / Standard: 620;1.8V 5.600In Stock
Min.: 1
Mult.: 1
Reel: 5.900

Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Analog;Bottom;67dB SNR;134dB SPL;-44 +/- 1 dB (SE)-38 +/- 1 dB (Diff.)dBV;7Hz;85dB PSRR;250;2.7V 8.872In Stock
Min.: 1
Mult.: 1
Reel: 4.800

Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;68dB SNR;128dB SPL;-37 +/-1dBV;30Hz;84dB PSRR;Low Power: 180 / Standard: 500;1.8V 10.367In Stock
Min.: 1
Mult.: 1
Reel: 5.900

Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Analog;Bottom;63dB SNR;123dB SPL;-38 +/-1dBV;25Hz;75dB PSRR;135;1.8V 11.168In Stock
Min.: 1
Mult.: 1
Reel: 5.900

Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Analog;Bottom;64.5dB SNR;134dB SPL;-42 +/-1dBV;35Hz;83dB PSRR;180;2.7V 6.434In Stock
Min.: 1
Mult.: 1
Reel: 5.900

Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Analog;Bottom;66dB SNR;132dB SPL;-40 +/-1dBV;35Hz;83dB PSRR;180;2.75V 6.930In Stock
Min.: 1
Mult.: 1
Reel: 5.900
Reel, Cut Tape
Syntiant MEMS Microphones LOW-POWER MULTIMODE DIGITAL BOTTOM PORT SISONIC MICROPHONE 6.259In Stock
Min.: 1
Mult.: 1
- 36 dB 70.5 dB 315 uA 1.62 V to 1.98 V - 40 C + 100 C Digital, PDM Bottom 4 mm 3 mm 1.2 mm
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;65dB SNR;122dB SPL;-26 +/-1dBV;25Hz;90dB PSRR;Low Power: 260 / Standard: 865;1.8V 5.900In Stock
Min.: 1
Mult.: 1
Reel: 5.900

- 26 dBFS 65 dBA 260 uA 1.8 V - 40 C + 100 C Digital Bottom 3.5 mm 2 mm 1 mm Reel, Cut Tape

Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;68dB SNR;130dB SPL;-35+/-1dBV;30Hz;84dB PSRR;Low Power: 260 / Standard: 1000;1.8V 19.537In Stock
Min.: 1
Mult.: 1
Reel: 5.900

EVEREST - 40 C + 100 C Digital Bottom 3.1 mm 2.5 mm 0.85 mm Reel, Cut Tape, MouseReel
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Top;64.5dB SNR;120dB SPL;-26 +/-1dBV;35Hz;75dB PSRR;Low Power: 230 / Standard: 630;1.8V 16.812In Stock
Min.: 1
Mult.: 1
Reel: 5.700

Reel, Cut Tape, MouseReel
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Analog;Bottom;68.5dB SNR;134dB SPL;-38 +/- 1 dB (Diff.)dBV;32Hz;85dB PSRR;200;2.75V 5.661In Stock
Min.: 1
Mult.: 1
Reel: 5.900
Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Analog;Bottom;67dB SNR;134dB SPL;-44 +/- 0.5 dB (SE)-38 +/- 0.5 dB (Diff.)dBV;7Hz;85dB PSRR;250;2.7V 6.213In Stock
Min.: 1
Mult.: 1
Reel: 4.800

Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Analog;Bottom;68.5dB SNR;134dB SPL;-38 +/- 1 dB (Diff.)dBV;18Hz;85dB PSRR;200;2.75V 4.737In Stock
Min.: 1
Mult.: 1
Reel: 5.900
Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Analog;Bottom;67dB SNR;134dB SPL;-44 +/- 1 dB (SE)-38 +/- 1 dB (Diff.)dBV;7Hz;85dB PSRR;250;2.7V 11.035In Stock
Min.: 1
Mult.: 1
Reel: 4.800

Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;66dB SNR;132.5dB SPL;-37 +/-1dBV;25Hz;86dB PSRR;Low Power: 260 / Standard: 1000;1.8V 6.572In Stock
Min.: 1
Mult.: 1
Reel: 5.900

Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;66dB SNR;132.5dB SPL;-37 +/-1dBV;25Hz;86dB PSRR;Low Power: 260 / Standard: 1000;1.8V 16.284In Stock
Min.: 1
Mult.: 1
Reel: 5.900

Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE 6.921In Stock
Min.: 1
Mult.: 1
Reel: 5.900

Reel, Cut Tape, MouseReel
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;64dB SNR;120dB SPL;-26 +/-1dBV;45Hz;55dB PSRR;Low Power: 235 / Standard: 620;1.8V 5.778In Stock
Min.: 1
Mult.: 1
Reel: 5.900

MORELLO Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Bottom;64dB SNR;120dB SPL;-26 +/-1dBV;45Hz;55dB PSRR;Low Power: 235 / Standard: 620;1.8V 5.308In Stock
Min.: 1
Mult.: 1
Reel: 5.900

SPH - 26 dB 1 dB 64.3 dB 10 Hz to 80 kHz 620 uA 3.6 V - 40 C + 100 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
Syntiant MEMS Microphones Knowles Acoustics SISONIC MEMS MICROPHONE;Digital;Bottom;65dB SNR;122dB SPL;-26 +/-1dBV;25Hz;90dB PSRR;Low Power: 260 / Standard: 865;1.8V 5.728In Stock
Min.: 1
Mult.: 1
- 26 dB 64 dB 25 Hz to 20 kHz 1.675 mA 1.65 V to 3.6 V - 40 C + 100 C Digital, PDM Bottom 3.5 mm 2 mm