Speakers & Transducers

 Speakers & Transducers
Speakers & Transducers are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many speaker and transducer manufacturers including CUI Devices, DB Unlimited, Knowles, Pro-Wave, PUI Audio, Visaton & more.
More...

Please view our large selection of speakers and transducers below.
Results: 2.868
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Frequency Sound Pressure Level Impedance Power Rating Shape Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Depth Magnet Material Cone Material IP Rating
Same Sky Speakers & Transducers 15x11x3.5mm .7W IP67 8ohm 550Hz SolderPa 847In Stock
Min.: 1
Mult.: 1

Speakers Micro Board Mount 850 Hz 94 dBA 8 Ohms 700 mW Rectangular Solder Pad - 20 C + 70 C 15 mm 11 mm 3.5 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
Same Sky Speakers & Transducers speaker, 16 x 9 mm, 3 mm deep, mylar, Nd-Fe-B, .7 W, 8 ohm, 550 Hz, 100 mm leads w/ Conn, IP67 567In Stock
Min.: 1
Mult.: 1
Speakers Micro Board Mount 850 Hz 91 dBA 8 Ohms 700 mW Rectangular Wire Leads - 20 C + 70 C 16 mm 9 mm 3 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
Same Sky Speakers & Transducers speaker, 35 x 16 mm, 8 mm deep, cloth, Nd-Fe-B, 1 W, 8 ohm, 550 Hz, solder eyelets 282In Stock
Min.: 1
Mult.: 1
Speakers Micro Frame Mount 550 Hz 80 dBA 8 Ohms 1 W Oval Solder Pad - 25 C + 60 C 16 mm 35 mm 8 mm Neodymium Iron Boron (NdFeB) Cloth
Same Sky Speakers & Transducers speaker, 40 mm round, 4.9 mm deep, PET, Nd-Fe-B, 500 mW, 8 ?, 580 Hz, solder eyelets 593In Stock
Min.: 1
Mult.: 1
Speakers Micro Board Mount 580 Hz 96 dBA 8 Ohms 500 mW Round Solder Pad - 25 C + 60 C 40 mm 4.9 mm Neodymium Iron Boron (NdFeB) Polyethylene Terephthalate (PET)
PUI Audio Speakers & Transducers 1.5W 4 OHM 85DBA 800HZ PAPER 3.654In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 800 Hz 84 dBA 4 Ohms 1.5 W Round Solder Eyelet - 25 C + 65 C 50 mm 10.6 mm Neodymium (Nd) N35 Paper
PUI Audio Speakers & Transducers SPEAKER TRANSDUCER .3W 8 OHM 87DBA 468In Stock
Min.: 1
Mult.: 1
Speakers Electromagnetic PCB Mount 1.7 kHz 87 dBA 8 Ohms 300 mW Round Solder Pin - 20 C + 55 C 15 mm 7.5 mm Neodymium (Nd) Mylar
PUI Audio Speakers & Transducers TRANSDUCER 3.6V0-P 90DB 3500HZ 994In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Transducers Electromagnetic Board Mount 3.5 kHz 90 dBA 18 Ohms Square Gullwing Lead - 20 C + 70 C 10 mm 10 mm 3.5 mm
KEMET Speakers & Transducers 50W 4000pF 28kHz 120C 40cm/S 29In Stock
Min.: 1
Mult.: 1

Transducers Horn Chassis Mount Cylinder Solder Lug - 40 C + 120 C 45 mm 79.5 mm
Knowles Speakers & Transducers Balanced Armature Receiver 100In Stock
Min.: 1
Mult.: 1

Receivers Balanced Armature Panel Mount 6.2 kHz 101 dBA 124 Ohms Rectangular Solder Pad 0 C + 63 C 5.28 mm 2.96 mm 2.58 mm
Same Sky Speakers & Transducers speaker, 14.2 x 3.6mm deep, mylar, Nd-Fe-B, 30mW, 32 Ohm, 120 Hz, Solder Pad 1.200In Stock
Min.: 1
Mult.: 1

Receiver PCB Mount 120 dB 32 Ohms 10 mW Round Solder Pad - 20 C + 55 C 14.2 mm Neodymium Iron Boron (NdFeB)
Same Sky Speakers & Transducers speaker, 34 x 6.6mm deep, mylar, Nd-Fe-B, 10mW, 50 Ohm, 100 Hz, Solder Pad 1.288In Stock
Min.: 1
Mult.: 1

Receiver PCB Mount 127 dB 50 Ohms 10 mW Round Solder Pad - 20 C + 55 C 34 mm Neodymium Iron Boron (NdFeB) Polyetherimide (PEI)
Same Sky Speakers & Transducers speaker, 34 x 6.6mm deep, mylar, Nd-Fe-B, 10mW, 50 Ohm, 100 Hz, IPX7, Solder Pad 1.286In Stock
Min.: 1
Mult.: 1

Receiver PCB Mount 127 dB 50 Ohms 10 mW Round Solder Pad - 20 C + 55 C 34 mm Neodymium Iron Boron (NdFeB) Polyetherimide (PEI)
VCC Speakers & Transducers Magnetic Transducer SMT 4mm 3V 4.0kHz Sq 2.400In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Magnetic Transducer Externally-driven Magnetic Transducer SMD/SMT 4 kHz 70 dB Square SMD/SMT - 30 C + 70 C 4 mm 4 mm Polyphenylene Oxide (PPO)
VCC Speakers & Transducers Magnetic Transducer SMT 5mm 3V 4.0kHz Sq 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Magnetic Transducer Externally-driven Magnetic Transducer SMD/SMT 4 kHz 75 dB Square SMD/SMT - 20 C + 70 C 5 mm 5 mm Liquid Crystal Polymer (LCP)
VCC Speakers & Transducers Magnetic Transducer SMT 8.5mm 4.4V 4.0kHz Sq 785In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Magnetic Transducer Externally-driven Magnetic Transducer SMD/SMT 4 kHz 105 dB Square SMD/SMT - 20 C + 70 C 8.5 mm 8.5 mm Liquid Crystal Polymer (LCP)
VCC Speakers & Transducers Piezo Transducer TH 39mm 9V 3.4kHz Rd 990In Stock
Min.: 1
Mult.: 1

Piezoelectric Transducer Externally-driven Piezoelectric Transducer Through Hole 3.4 kHz 105 dB Round Solder Pin - 20 C + 100 C 39 mm Polycarbonate (PC)
DB Unlimited Speakers & Transducers Waterproof Spkr 4Ohm Round, Flush, 2.5-3 519In Stock
Min.: 1
Mult.: 1

Speakers Waterproof Flush Mount 800 Hz 92 dBA 4 Ohms 2.5 W Round Solder Pad - 20 C + 55 C 44.6 mm Polyethylene Terephthalate (PET) IP67
DB Unlimited Speakers & Transducers Waterproof Spkr 8Ohm Rectangle Lead Wire 806In Stock
Min.: 1
Mult.: 1

Speakers Waterproof Frame Mount 400 Hz 90 dBA 8 Ohms 1.5 W Square Wire Leads - 20 C + 55 C 28 mm 28 mm Mylar IP67
Mallory Sonalert Speakers & Transducers IEC 3-5.5VDC 90DB Failure CUL STK $ 10In Stock
Min.: 1
Mult.: 1

Speakers Speaker PCB Mount 150 Hz to 4 kHz 85 dBA to 95 dBA Octagonal Solder Pin - 30 C + 55 C 23 mm
DB Unlimited Speakers & Transducers Dynamic Speaker 1.943In Stock
Min.: 1
Mult.: 1

Speakers Dynamic PCB Mount 1.5 kHz 75 dBA 8 Ohms 300 mW Round Solder Pin - 20 C + 60 C 22.8 mm Mylar
Mallory Sonalert Speakers & Transducers IEC60601-1-8 MOUNTED SPKR, 8 OHM 266In Stock
Min.: 1
Mult.: 1

Speakers Speaker PCB Mount 325 Hz 85 dBA 8 Ohms 250 mW Octagonal Solder Pin - 30 C + 65 C 23 mm 23 mm 14 mm
Knowles Speakers & Transducers 7.87 X 5.59 X 4.01MM 126 SENS, 1S PORT 22In Stock
Min.: 1
Mult.: 1

Receivers Balanced Armature Panel Mount 1 kHz 126 dBA 150 Ohms Rectangular Solder Pad 7.87 mm 5.59 mm 4.06 mm
PUI Audio AB1541B-LW50-R
PUI Audio Speakers & Transducers 15mm BENDER W/LEADS 990In Stock
Min.: 1
Mult.: 1

Benders Flush Mount Wire Leads 15 mm
DB Unlimited Speakers & Transducers Dynamic Micro Speaker 191In Stock
Min.: 1
Mult.: 1

Speakers Dynamic 850 Hz to 20 kHz 93 dB 6 Ohms 1 W Rectangular - 40 C + 85 C 15 mm 11 mm Polyetheretherketone (PEEK)
Knowles SWFK-31736-000
Knowles Speakers & Transducers Balanced Armature Speaker 67In Stock
Min.: 1
Mult.: 1

Receivers Balanced Armature Panel Mount 7.6 kHz 114 dBA 7 Ohms Rectangular Solder Pad - 17 C + 63 C 3.86 mm 2.73 mm 5.03 mm