E-T-A Circuit Breakers

Results: 6.109
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Type Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
E-T-A Circuit Breakers 508,DM,24VDC,CL,16A,ATX 8In Stock
Min.: 1
Mult.: 1

REX22D Circuit Breakers 16 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Breakers 508,DM,24VDC,CL,2,3,4..6,8,10,ATX 3In Stock
Min.: 1
Mult.: 1

REX22D Circuit Breakers 2 A, 3 A, 4 A, 6 A, 8 A, 10 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Breakers 508,DM,24VDC,CL,2-4-6,ATX 7In Stock
Min.: 1
Mult.: 1

REX22D Circuit Breakers 2 A, 4 A, 6 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Breakers 508,DM,24VDC,CL,2CH,1-3.6,CL2,ATX 3In Stock
Min.: 1
Mult.: 1

REX22D Circuit Breakers 1 A to 3.6 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Breakers 508,DM,24VDC,CL,1-2-4,ATX, 3In Stock
Min.: 1
Mult.: 1

REX22D Circuit Breakers 1 A, 2 A, 4 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Breakers 508,DM,24VDC,CL,6-8-10,ATX 6In Stock
Min.: 1
Mult.: 1

REX22D Circuit Breakers 6 A, 8 A, 10 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Breakers 508,DM,24VDC,CL,2CH,1-10A,ATX 3In Stock
Min.: 1
Mult.: 1

REX22D Circuit Breakers 1 A to 10 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Breakers 508,DM,24VDC,CL,12-16-20,ATX 4In Stock
Min.: 1
Mult.: 1

REX22D Circuit Breakers 12 A, 16 A, 20 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Breakers 508,DM,24VDC,CL,12A,ATX 5In Stock
124Expected 20/07/2026
Min.: 1
Mult.: 1

REX22D Circuit Breakers 12 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Breakers 508,DM,24VDC,CL,2-3-3.6,CL2,ATX 3In Stock
Min.: 1
Mult.: 1

REX22D Circuit Breakers 2 A, 3 A, 3.6 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Breakers 508,DM,24VDC,CL,20A,ATX 4In Stock
Min.: 1
Mult.: 1

REX22D Circuit Breakers 20 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 1.024In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 607In Stock
Min.: 1
Mult.: 1

1620 Miniature Circuit Breakers Automotive 15 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated


E-T-A Circuit Breakers 508, 1P, DM, 48VDC, N/O, 10A 48In Stock
45Expected 29/06/2026
Min.: 1
Mult.: 1
ESX10-TC Circuit Breakers Electronic 10 A 48 VDC 1 Pole Slide - 25 C + 60 C Illuminated
E-T-A Circuit Breakers Single pole miniaturised magnetic circuit breakers with unique high-speed operating mechanism and push/pull on/off manual actuation. Fitted with electrically separate excitation and switching circuits, and one pair of auxiliary contac 166In Stock
Min.: 1
Mult.: 1

808 400 mA 24 VDC 1 Pole Pushbutton - 30 C + 70 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite 51In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 2.5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 8In Stock
Min.: 1
Mult.: 1
Thermal Circuit Breakers Overcurrent Protection Rocker


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 42In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Circuit Breakers Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 591In Stock
Min.: 1
Mult.: 1

1620 Miniature Circuit Breakers Automotive 7.5 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Circuit Breakers MoQ=10 Non-Preferred Part (Build to Order) - Alternative Stocked Part Number 2210-S221-P1M1-Z241-12A 94 10In Stock
Min.: 1
Mult.: 1
2210-S2 Thermal Circuit Breakers Thermal Magnetic Toggle
E-T-A Circuit Breakers Single, two and three pole magnetic circuit breakers with trip-free mechanism and push/pull on/off manual actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (Stype MO or HM CBE to EN 60934) en 13In Stock
10Expected 05/10/2026
Min.: 1
Mult.: 1
8340-G Hydraulic Magnetic Circuit Breakers Thermal Magnetic 240 VAC, 415 VAC 80 VDC 3 Pole Toggle - 40 C + 85 C


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 10In Stock
Min.: 1
Mult.: 1
Thermal Circuit Breakers Overcurrent Protection Rocker


E-T-A Circuit Breakers MoQ=10 Non-Preferred Part (Build to Order) - Alternative Stocked Part Number 2210-S211-P1M1-Z141-8A 92 10In Stock
Min.: 1
Mult.: 1

2210-S2 Thermal Circuit Breakers Thermal Magnetic Toggle
E-T-A Circuit Breakers Miniaturised double pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934). Threadneck panel mounting. Suitable for line and neutral switching - the thermal actuator op 65In Stock
Min.: 1
Mult.: 1

1140 Miniature Circuit Breakers Overcurrent Protection 15 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 189In Stock
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 12 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated