Circuit Breakers

Results: 143.479
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Type Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
E-T-A 482-G323-J1M1-B2S1-4A
E-T-A Circuit Breakers 1In Stock
Min.: 1
Mult.: 1
482-G Thermal Circuit Breaker 4 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
AIRPAX R21-61-7.50A-W02EV
AIRPAX Circuit Breakers 3In Stock
Min.: 1
Mult.: 1
Thermal Circuit Breaker Thermal 7.5 A 2 Pole Rocker - 40 C + 85 C Non-Illuminated
Eaton Electrical HMCP150U4C
Eaton Electrical Circuit Breakers HMCP HIGH MAG STYLE W/STEEL COLLARS 2In Stock
Min.: 1
Mult.: 1
Weidmuller 7940102672
Weidmuller Circuit Breakers QZ-2-13-D-2-30.0
56In Stock
Min.: 1
Mult.: 1
Hydraulic Magnetic Circuit Breaker AC 30 A 480 VAC 2 Pole Lever - 40 C + 85 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 99In Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breaker Overcurrent Protection 3 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f 47In Stock
Min.: 1
Mult.: 1

1410-F1 Circuit Breaker Miniature 1 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers 1077, 1P, plug, 250VAC/72VDC, T, w/switch function, 8A 62In Stock
Min.: 1
Mult.: 1

1180 Circuit Breaker Overcurrent Protection 8 A 250 VAC 65 VDC 1 Pole Push-Push - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f 54In Stock
Min.: 1
Mult.: 1

1410-F1 Circuit Breaker Miniature 5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
AIRPAX Circuit Breakers CIRCUIT BREAKER 13In Stock
Min.: 1
Mult.: 1

IEG Hydraulic Magnetic Circuit Breaker Hydraulic-Magnetic Handle
E-T-A Circuit Breakers Single or multipole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and panel 5In Stock
Min.: 1
Mult.: 1

8345 Hydraulic Magnetic Circuit Breaker Hydraulic-Magnetic 125 A 240 VAC, 415 VAC 80 VDC 2 Pole Toggle - 40 C + 85 C Non-Illuminated
E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret 64In Stock
Min.: 1
Mult.: 1

1410-L1 Thermal Circuit Breaker Overcurrent Protection 2.5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 79In Stock
Min.: 1
Mult.: 1

1170 Miniature Circuit Breaker Automotive 5 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole magnetic circuit breakers with trip-free mechanism and push/pull on/off manual actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (Stype MO or HM CBE to EN 60934) en 14In Stock
Min.: 1
Mult.: 1
8340-G Hydraulic Magnetic Circuit Breaker Thermal-Magnetic 20 mA 240 VAC, 415 VAC 80 VDC 1 Pole Toggle - 40 C + 85 C Non-Illuminated
Phoenix Contact Circuit Breakers TCP 0.1A 63In Stock
Min.: 1
Mult.: 1

TMCP Circuit Breaker Thermal 100 mA 250 VAC 65 VDC 1 Pole Reset Button - 20 C + 60 C Non-Illuminated Bulk
Altech Circuit Breakers 3A, C CHAR, 2POLE 480Y/277VAC,UL489 15In Stock
Min.: 1
Mult.: 1

UL 3 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
AIRPAX Circuit Breakers CIRCUIT BREAKER 6In Stock
Min.: 1
Mult.: 1

IEG Hydraulic Magnetic Circuit Breaker Hydraulic-Magnetic 30 A 240 VAC 80 VDC 3 Pole Handle - 40 C + 85 C Non-Illuminated

E-T-A Circuit Breakers Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f 57In Stock
Min.: 1
Mult.: 1
1410-F1 Circuit Breaker Miniature 4 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 28In Stock
Min.: 1
Mult.: 1

3130-F Circuit Breaker Thermal 10 A 240 VAC, 415 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 74In Stock
Min.: 1
Mult.: 1

1170 Miniature Circuit Breaker Automotive 3 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated


Weidmuller Circuit Breakers CB4201-10, 4.0A/TS35 14In Stock
Min.: 1
Mult.: 1
AC 4 A
Weidmuller Circuit Breakers QY-1-13-DM-U2-20 26In Stock
Min.: 1
Mult.: 1
Circuit Breaker Hydraulic-Magnetic 20 A 80 VDC 1 Pole Lever - 40 C + 65 C Non-Illuminated
Phoenix Contact Circuit Breakers CB TM1 0.5A SFB P 23In Stock
Min.: 1
Mult.: 1

CB TM1 Circuit Breaker Thermal-Magnetic 500 mA 50 VDC 1 Pole Slide - 30 C + 60 C Non-Illuminated
AIRPAX Circuit Breakers CIRCUIT BREAKER 8In Stock
Min.: 1
Mult.: 1

IUGN Circuit Breaker Hydraulic-Magnetic 30 A 240 VAC 80 VDC 2 Pole Toggle - 40 C + 85 C Non-Illuminated

AIRPAX Circuit Breakers CIRCUIT BREAKER 23In Stock
Min.: 1
Mult.: 1

Snapak Thermal Circuit Breaker Thermal Rocker
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 45In Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breaker Overcurrent Protection 50 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated