Circuit Breakers

Results: 143.479
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Type Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
Phoenix Contact Circuit Breakers CB TM2 3A F1 P 1In Stock
Min.: 1
Mult.: 1

CB TM2 Circuit Breaker Thermal-Magnetic 3 A 80 VDC 2 Pole Slide - 30 C + 60 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 12In Stock
Min.: 1
Mult.: 1
Snapak Thermal Circuit Breaker Thermal Rocker
Altech Circuit Breakers 32A Z Characteristic UL 508 1 POLE 12In Stock
Min.: 1
Mult.: 1

UM 32 A 277 VAC 24 VDC 1 Pole Handle - 25 C + 55 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr, HydMag, 2 pl, 250VAC,32A 2In Stock
Min.: 1
Mult.: 1
Circuit Breaker 30 A 3 Pole Rocker - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 2In Stock
Min.: 1
Mult.: 1
IUGN Circuit Breaker 2.5 A 1 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 3In Stock
Min.: 1
Mult.: 1
Thermal Circuit Breaker Thermal 20 A 1 Pole Paddle - 40 C + 85 C
ABB Circuit Breakers MCB S200MUC 3P C 6A AC/DC 3In Stock
Min.: 1
Mult.: 1
Circuit Breaker 6 A 3 Pole
ABB Circuit Breakers MCB SU200MR RTT 2P K 30A BCP
5In Stock
Min.: 1
Mult.: 1
SU200MR Circuit Breaker 30 A 2 Pole
ABB Circuit Breakers UL489 MCB 3P Z 63A 240
2In Stock
Min.: 1
Mult.: 1
SU200M Circuit Breaker 63 A 3 Pole
Schneider Electric Circuit Breakers 12A CIRCUIT PROTECTOR W/AUXILARY CIRCUIT 4In Stock
Min.: 1
Mult.: 1

GB2
E-T-A Circuit Breakers Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe 37In Stock
Min.: 1
Mult.: 1

1110-Fx12-P1M1 Circuit Breaker Thermal 7 A 250 VAC 50 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), snap-in panel mounting. For lower current ratings see type 105. Approved to CBE standard EN 53In Stock
Min.: 1
Mult.: 1

1140 Miniature Circuit Breaker Overcurrent Protection 10 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised double pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934). Threadneck panel mounting. Suitable for line and neutral switching - the thermal actuator op 31In Stock
Min.: 1
Mult.: 1

1140 Miniature Circuit Breaker Overcurrent Protection 7 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. For lower current ratings see types 106. Approved to CBE standard E 52In Stock
Min.: 1
Mult.: 1
1140 Miniature Circuit Breaker Overcurrent Protection 16 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated

E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 46In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 20 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated

E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 50In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f 40In Stock
Min.: 1
Mult.: 1

1410-F1 Thermal Overcurrent 2 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
IDEC Circuit Breakers Circuit Protector 30A
3In Stock
Min.: 1
Mult.: 1

NRA Circuit Breaker Electromagnetic 30 A 250 VAC 65 VDC 1 Pole Lever - 40 C + 85 C Non-Illuminated
IDEC Circuit Breakers Circuit Protector 15A
1In Stock
Min.: 1
Mult.: 1

NRA Circuit Breaker Electromagnetic 15 A 250 VAC 65 VDC 1 Pole Lever - 40 C + 85 C Non-Illuminated
IDEC Circuit Breakers Circuit Breaker 1In Stock
Min.: 1
Mult.: 1
NRB Circuit Breaker Electromagnetic 7.5 A 250 VAC 65 VDC 1 Pole Lever - 40 C + 85 C Non-Illuminated


IDEC Circuit Breakers Circuit Protector 35In Stock
Min.: 1
Mult.: 1
NRF Circuit Breaker Thermal 1 A 250 VAC 32 VDC 1 Pole - 10 C + 60 C Non-Illuminated

E-T-A Circuit Breakers AC PEM, w/ 1 pole , 5A, pushbutton w/ white trip band, C14 inlet, pre-wired 9In Stock
Min.: 1
Mult.: 1
Thermal Circuit Breaker Overcurrent Protection 5 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated Bulk
E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 13In Stock
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breaker Overcurrent Protection 13 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit 3In Stock
Min.: 1
Mult.: 1

482 Thermal Circuit Breaker Thermal 10 A 125 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 2In Stock
Min.: 1
Mult.: 1

3400 Thermal Circuit Breaker Thermal-Magnetic Push to Reset