Circuit Breakers

Results: 143.499
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Type Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
Carling Technologies Circuit Breakers Handle, 2 Pole DC Medium Screw Terminal 415 VDC 6In Stock
Min.: 1
Mult.: 1

R Hydraulic Magnetic Circuit Breaker Hydraulic Magnetic 30 A 415 VAC 2 Pole Handle - 40 C + 85 C


Bussmann / Eaton Circuit Breakers ATC CIRCUIT BREAKER - TYPE2 - 25A 240In Stock
Min.: 1
Mult.: 1
Carling Technologies Circuit Breakers 80 VDC 34.93 mm 29.66 mm 25 A + 85 C- 40 C 1 Pole 20In Stock
Min.: 1
Mult.: 1
K Hydraulic Magnetic Circuit Breaker Hydraulic Magnetic 25 A 80 VDC 1 Pole Handle - 40 C + 85 C Non-Illuminated Bulk
Carling Technologies Circuit Breakers 250 VAC 34.93 mm 29.66 mm 25 A + 85 C- 40 C 1 Pole 17In Stock
Min.: 1
Mult.: 1
K Hydraulic Magnetic Circuit Breaker Hydraulic Magnetic 25 A 250 VAC 1 Pole Handle - 40 C + 85 C Non-Illuminated Bulk
Carling Technologies Circuit Breakers Circuit breaker 25 amp 88In Stock
Min.: 1
Mult.: 1

M Circuit Breaker Hydraulic Magnetic 25 A 125 VAC, 250 VAC 80 VDC 1 Pole Rocker - 40 C + 85 C Non-Illuminated
Weidmuller 7940126717
Weidmuller Circuit Breakers CB4201-10, 3.0A/TS35 22In Stock
Min.: 1
Mult.: 1
Thermal Circuit Breaker
Carling Technologies Circuit Breakers 3 POLE 10 AMPS 19In Stock
Min.: 1
Mult.: 1

C Circuit Breaker Supplementary Protector 10 A 277 VAC 80 VDC 3 Pole Handle - 40 C + 85 C Non-Illuminated
Weidmuller 7940102624
Weidmuller Circuit Breakers QY-1-13-DM-2-1.0
22In Stock
Min.: 1
Mult.: 1
Hydraulic Magnetic Circuit Breaker AC 1 A 80 VDC 1 Pole Lever - 40 C + 85 C Non-Illuminated
Carling Technologies Circuit Breakers Mag Circuit Breaker 31In Stock
Min.: 1
Mult.: 1

M Circuit Breaker Hydraulic Magnetic 12 A 125 VAC, 250 VAC 80 VDC 2 Pole Rocker - 40 C + 85 C Illuminated
Carling Technologies Circuit Breakers 1-pole, Handle, 30 amp circuit breaker, Stud 10-32 terminals, UL 1077 Recognized CSA Accepted 64In Stock
Min.: 1
Mult.: 1

C Circuit Breaker Hydraulic Magnetic 30 A 480 VAC 150 VDC 1 Pole Handle - 40 C + 85 C Non-Illuminated


Carling Technologies Circuit Breakers MT1B144701A23BJ 99In Stock
Min.: 1
Mult.: 1
M Circuit Breaker Hydraulic Magnetic 7 A 125 VAC, 250 VAC 80 VDC 1 Pole Push-Pull - 40 C + 85 C Non-Illuminated
Schurter Circuit Breakers TA45 BLK ROCKER 15A 249In Stock
Min.: 1
Mult.: 1

TA45-2R Circuit Breaker Thermal 15 A 240 VAC 60 VDC 2 Pole Rocker - 10 C + 55 C Non-Illuminated


Bussmann / Eaton Circuit Breakers TYPE I AUTO RESET 20A MID RANGE CB 120In Stock
Min.: 1
Mult.: 1
Circuit Breaker Auto Reset 20 A 32 VDC 1 Pole - 40 C + 85 C Non-Illuminated
Schurter Circuit Breakers CBE TA45-ABDBS150C0 75In Stock
Min.: 1
Mult.: 1

TA45-2R
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 3In Stock
Min.: 1
Mult.: 1

IUGN Circuit Breaker Hydraulic Magnetic 240 VAC 80 VDC 3 Pole Toggle - 40 C + 85 C Non-Illuminated
E-T-A Circuit Breakers Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe 47In Stock
Min.: 1
Mult.: 1

1110-Fx12-P1M1 Thermal Overcurrent 200 mA 250 VAC 50 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole magnetic circuit breakers with trip-free mechanism and push/pull on/off manual actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (Stype MO or HM CBE to EN 60934) en 8In Stock
Min.: 1
Mult.: 1
8340-G Hydraulic Magnetic Circuit Breaker Thermal Magnetic 15 A 240 VAC, 415 VAC 80 VDC 2 Pole Toggle - 40 C + 85 C Non-Illuminated

E-T-A Circuit Breakers Single or double pole hydraulic-magnetic circuit breakers with trip-free-mechanism and toggle actuation. A choice of switching characteristics ensures suitability for a wide range of applications. Industry standard dimensions and pane 14In Stock
Min.: 1
Mult.: 1
8345 Hydraulic Magnetic Circuit Breaker Hydraulic Magnetic 30 A 240 VAC, 415 VAC 80 VDC 1 Pole Toggle - 40 C + 85 C Non-Illuminated
Carling Technologies Circuit Breakers 15 A TWO POLE VISI 54In Stock
Min.: 1
Mult.: 1

M Circuit Breaker Hydraulic Magnetic 15 A 125 VAC, 250 VAC 80 VDC 2 Pole Rocker - 40 C + 85 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see 49In Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breaker Overcurrent Protection 5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f 50In Stock
Min.: 1
Mult.: 1
1410-F1 Circuit Breaker Miniature 1 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
Schurter Circuit Breakers CBE T11-611-16 293In Stock
Min.: 1
Mult.: 1

T11 Thermal Circuit Breaker Thermal 16 A 240 VAC 48 VDC 1 Pole Push to Reset - 5 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 46In Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breaker Overcurrent Protection 2.5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for 10In Stock
Min.: 1
Mult.: 1

8340-F Hydraulic Magnetic Circuit Breaker Thermal Magnetic 5 A 240 VAC, 415 VAC 80 VDC 2 Pole Toggle - 40 C + 85 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f 41In Stock
Min.: 1
Mult.: 1

1410-F1 Circuit Breaker Miniature 5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated