SI826XDIP8-KIT

Skyworks Solutions, Inc.
634-SI826XDIP8-KIT
SI826XDIP8-KIT

Mfr.:

Description:
Interface Development Tools

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,71 € 25,71 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
Isolated Gate Driver
Si8261AAC-C-IP, Si8261BAC-C-IP
Bulk
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Si826x ISOdriver Evaluation Board Kit Featuring DIP-8 Package
For Use With: 8-Pin DIP Package CMOS based LED Emulator Input ISO Driver
Product Type: Interface Development Tools
Series: Si826xDIP8
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001100
CAHTS:
8534000011
USHTS:
8534000020
ECCN:
3B992

Si826x Isolated Gate Driver Evaluation Kits

Silicon Labs Si826x Isolated Gate Driver Evaluation Kits evaluate the Si826x family of CMOS-based LED emulator input ISO drivers. The Si826x isolated gate driver evaluation kits consist of four separately orderable boards, with each board featuring either the DIP8, SOIC8, SDIP6, or LGA8 packages. The Si826x ISOdrivers are pin-compatible drop-in upgrades for popular optocoupled gate drivers. These isolated gate drivers utilize Silicon Labs' proprietary silicon isolation technology supporting up to 5kVRMS withstand voltage per UL1577.

FEATURED PRODUCTS
SKYWORKS