VSC8211EV

Microchip Technology
579-VSC8211EV
VSC8211EV

Mfr.:

Description:
Ethernet Development Tools VSC8211 Evaluation Board

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.307,51 € 1.307,51 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet Development Tools
RoHS:  
Evaluation Boards
Ethernet Transceiver
VSC8211
5 V
Brand: Microchip Technology
Product Type: Ethernet Development Tools
Series: VSC8211
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473305100
ECCN:
5A991.b.4.a
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

VSC8211EV Evaluation Board

Microchip Technology VSC8211EV Evaluation Board provides a way to evaluate the VSC8211 gigabit Ethernet transceiver in multiple configurations. This evaluation board provides an RJ-45 connector for a copper media interface, and the MAC interface is accessible via SMA connectors. The VSC8211EV evaluation board offers an SFP cage for serial configurations, and headers are available for the parallel interface.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.