XPLR-HPG-2

u-blox
377-XPLR-HPG-2
XPLR-HPG-2

Mfr.:

Description:
GNSS / GPS Development Tools u-blox XPLR-HPG-2 solution achieves highly precise GNN (HPG) positioning with real-time kinematic (RTK), dead reckoning, cellular, Wi-Fi and Bluetooth, and the necessary antennas. Integrates seamlessly with complementary u-blox services

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
473,00 € 473,00 €

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: GNSS / GPS Development Tools
RoHS:  
Evaluation Kits
NINA-W10
2.4 GHz
USB
GNSS
Brand: u-blox
Description/Function: High Precision GNSS Explorer Kit
Packaging: Bulk
Product Type: GPS Development Tools
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth 4.2
Protocol - Cellular, NBIoT, LTE: Cellular, LTE
Protocol - WiFi - 802.11: WiFi 4
Series: XPLR-HPG
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8526912099
USHTS:
8526910020
BRHTS:
85269100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XPLR-HPG-2 High Precision GNSS Explorer Kit

u-blox XPLR-HPG-2 High Precision GNSS Explorer Kit offers a complete platform for evaluating and prototyping the high-precision GNSS solution with the PointPerfect GNSS augmentation service. This kit acquires correction data from a satellite broadcast using an L-band satellite GNSS receiver or via IP connectivity using Wi-Fi® or LTE with its GNSS and communications modules. The correction data is supplied by PointPerfect (u-blox GNSS augmentation service) and delivered through the Thingstream IoT service delivery platform.