ISSI SRAM

Results: 1.211
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

ISSI SRAM 128Mb, HyperRAM, 16Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS, Automotive 364In Stock
Min.: 1
Mult.: 1

128 Mb 16 M x 8 35 ns 166 MHz 3.6 V 2.7 V - 40 C + 105 C SMD/SMT TFBGA-24

ISSI SRAM 256Mb, OctalRAM, 32Mbx8, 3.0V, 200MHz, 24-ball TFBGA, RoHS, Automotive 1.099In Stock
2.500Expected 08/07/2026
Min.: 1
Mult.: 1
: 2.500

256 Mb 32 M x 8 200 MHz OPI 3.6 V 2.7 V 30 mA - 40 C + 105 C SMD/SMT TFBGA-24 Reel, Cut Tape
ISSI SRAM 8Mb 256Kx32 10ns Async SRAM 929In Stock
Min.: 1
Mult.: 1

8 Mbit 256 k x 32 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT BGA-90 Tray

ISSI SRAM 8Mb 512Kx16 55ns Async SRAM 5.579In Stock
Min.: 1
Mult.: 1
: 1.000

8 Mbit 512 k x 16 55 ns 18 MHz Parallel 3.6 V 2.5 V 4 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI SRAM 64Mb,Pseudo SRAM,Asynch/Page, 4M x 16,70ns,VDD 2.7V 3.6V, VDDQ 2.7V 3.6V,48 Ball BGA (6x8 mm), RoHS 4.055In Stock
Min.: 1
Mult.: 1
: 2.500

64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel
ISSI SRAM 16Mb Low Pwr/Pwr Svr Async 1Mx16 45ns 16.010In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 45 ns Parallel 3.6 V 2.2 V 12 mA - 40 C + 85 C SMD/SMT BGA-48
ISSI SRAM 8M, 2.4-3.6V, 10ns 512Kx16 Asych SRAM 1.884In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 85 C SMD/SMT BGA-48 Tray

ISSI SRAM 8M (512Kx16) 10ns Async SRAM 3.3v 2.248In Stock
Min.: 1
Mult.: 1
: 1.000

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 1Mb 64Kx16 10ns Async SRAM 3.3v 3.247In Stock
Min.: 1
Mult.: 1
: 1.000

1 Mbit 64 k x 16 10 ns Parallel 3.63 V 3.135 V 130 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 8M (512Kx8) 55ns 5V Async SRAM 5v 850In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 55 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI IS61WV102416DBLL-10BLI
ISSI SRAM 16Mb High-Speed Async 1Mbx16 10ns 1.133In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT

ISSI SRAM 16Mb,High-Speed,Async,2Mbx8,10ns, 2.4v-3.6v, 44 Pin TSOP II, RoHS 348In Stock
270Expected 29/06/2026
Min.: 1
Mult.: 1

16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT TSOP-44

ISSI SRAM 4Mb,High-Speed/Low Power,Async,256K x 16,1.65V-2.2V, 10ns, 44 Pin TSOP II, RoHS 475In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 2.2 V 1.65 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 10ns, 2.4v-3.6v, 54 Pin TSOP II, RoHS 391In Stock
324Expected 01/07/2026
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-II-54
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 8ns, 2.4v-3.6v, 48 Ball mBGA (6x8 mm), RoHS 353In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 8 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT mBGA-48 Tray
ISSI SRAM 16M (512Kx32) 10ns Async SRAM 3.3v 397In Stock
Min.: 1
Mult.: 1

16 Mbit 512 k x 32 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT BGA-90 Tray

ISSI SRAM 2M (128Kx16) 10ns Async SRAM 3.3v 2.789In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 10 ns Parallel 3.6 V 2.4 V 65 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 32Mb,Pseudo SRAM,Asynch/Page, 2M x 16,70ns,VDD 2.7V 3.6V, VDDQ 2.7V 3.6V,48 Ball BGA (6x8 mm), RoHS 2.449In Stock
Min.: 1
Mult.: 1
: 2.500

32 Mbit 2 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,48 Ball mBGA (6x8 mm), RoHS 210In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TFBGA-48

ISSI SRAM 16Mb,High-Speed-Automotive,Async,2048K x 8,10ns,2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp 125In Stock
Min.: 1
Mult.: 1

16 Mbit 2 M x 8 10 ns 3.6 V 2.4 V 95 mA - 40 C + 125 C SMD/SMT TSOP-44
ISSI SRAM 16Mb, SerialRAM, 2.7V-3.6V, 104MHz, 8 pin SOIC 150 mil, RoHS 4.837In Stock
Min.: 1
Mult.: 1
: 3.000

16 Mbit 2 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 15 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
ISSI IS66WVO16M8DBLL-133BLI
ISSI SRAM 128Mb, OctalRAM, 16Mbx8, 3.0V, 133MHz, 24-ball TFBGA, RoHS 926In Stock
Min.: 1
Mult.: 1

128 Mbit 16 M x 8 7 ns 133 MHz Serial 3.6 V 2.7 V 45 mA - 40 C + 85 C SMD/SMT TFBGA-24
ISSI SRAM 16M (2Mx8) 10ns Async SRAM 411In Stock
Min.: 1
Mult.: 1

16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT BGA-48 Tray

ISSI SRAM 4M (256Kx16) 10ns Async SRAM 1.867In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 5.5 V 4.5 V 50 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 32Mb,High-Speed-Automotive,Async,2048K x 16,12ns,2.4v-3.6v,48 Pin TSOP I, RoHS, Automotive temp 183In Stock
Min.: 1
Mult.: 1

32 Mbit 2 M x 16 12 ns Parallel 3.6 V 2.4 V 110 mA - 40 C + 125 C SMD/SMT TSOP-48