2.4 GHz, 5 GHz Multiprotocol Modules

Results: 305
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
u-blox Multiprotocol Modules Automotive grade host-based Wi-Fi 5 and Bluetooth 5.2 module, -40 C to +85 C 371In Stock
Min.: 1
Mult.: 1

JODY-W2 2.4 GHz, 5 GHz 19 dBm GPIO, SDIO, UART 2.8 V 5.5 V - 40 C + 85 C RF 19.8 mm x 13.8 mm Bluetooth 5.2 Reel
u-blox Multiprotocol Modules Automotive grade modules featuring Wi-Fi 802.11ax and Bluetooth LE 5.3 278In Stock
Min.: 1
Mult.: 1

JODY-W3 Automotive 2.4 GHz, 5 GHz 19 dBm PCIe, SDIO, UART 1.71 V 3.46 V - 40 C + 85 C External 19.8 mm x 13.8 mm Bluetooth 5.3 Reel
u-blox Multiprotocol Modules Automotive grade modules featuring Wi-Fi 802.11ax and Bluetooth LE 5.3 807In Stock
Min.: 1
Mult.: 1
: 100

JODY-W3 Automotive 2.4 GHz, 5 GHz 19 dBm PCIe, SDIO, UART 1.71 V 3.46 V - 40 C + 85 C External 19.8 mm x 13.8 mm Bluetooth 5.3 Reel, Cut Tape
u-blox Multiprotocol Modules M.2 card with MAYA-W161, in tray 277In Stock
Min.: 1
Mult.: 1

MAYA-W1 2.4 GHz, 5 GHz 18 dBm I2S, PCIe, SDIO, UART 1.8 V 3.3 V - 40 C + 85 C u.FL 22 mm x 30 mm x 2.8 mm BLE, Bluetooth 5.2 802.11 a/b/g/n Tray
u-blox Multiprotocol Modules Automotive grade modules featuring Wi-Fi 802.11ax and Bluetooth LE 5.3 259In Stock
Min.: 1
Mult.: 1

JODY-W3 Automotive 2.4 GHz, 5 GHz 10 dBm, 19 dBm PCIe, UART, SDIO, PCM, I2S 1.71 V 3.46 V - 40 C + 85 C External 19.8 mm x 13.8 mm Bluetooth 5.3, BLE, 802.11 Reel
Advantech Multiprotocol Modules 802.11ax+BT5.3, NXP 88W9098, PCIe-UART, 215In Stock
Min.: 1
Mult.: 1
AIW-165 2.4 GHz, 5 GHz UART 3.3 V 3.3 V - 40 C + 85 C Without Antenna 28 mm x 30 mm x 3.95 mm Bluetooth 5.3
u-blox Multiprotocol Modules 88W9098, 802.11ax+BT, 2 antenna pins 774In Stock
Min.: 1
Mult.: 1
: 500

JODY-W3 2.4 GHz, 5 GHz 19 dBm PCIe, SDIO, UART 1.71 V 3.46 V - 40 C + 85 C External 19.8 mm x 13.8 mm Bluetooth 5.3 LTE Reel, Cut Tape
Fanstel Multiprotocol Modules Opensource USB dongle with BT840F. 492In Stock
Min.: 1
Mult.: 1
: 50
USB840F 2.4 GHz, 5 GHz USB 52 mm x 21 mm x 21 mm Bluetooth 5.0 Thread, Zigbee Reel, Cut Tape

Ezurio Multiprotocol Modules 2.4GHz + 5GHz WiFi AC module + BT5.0
2.4 GHz, 5 GHz SDIO, UART 3.135 V 3.465 V - 20 C + 70 C u.FL 13 mm x 18 mm Bluetooth 4.1 802.11 a/b/g/n/ac
Inventek Multiprotocol Modules 802.11a/b/g/n serial-to-WiFi and BT 4.0 combo module with integrated TCP/IP stack. 2.4 and 5 GHz Chip Antenna. 2MB External Flash. Inventek AT Commands (IWIN) firmware and Cypress WICED compatible. Certified FCC/IC/CE 213In Stock
Min.: 1
Mult.: 1

ISM43340 2.4 GHz, 5 GHz 19 dBm SPI, UART 3.3 V 3.3 V - 40 C + 85 C Chip 14.5 mm x 34 mm x 2.5 mm Bluetooth 802.11 a/b/g/n Tray
Intel Multiprotocol Modules Intel Wi-Fi 6 AX201 (Gig+), 1216, 2x2 AX+BT, vPro 755In Stock
Min.: 1
Mult.: 1

Wi-Fi 6 AX201 2.4 GHz, 5 GHz Bluetooth, M.2, WiFi 0 C + 80 C 12 mm x 16 mm x 1.65 mm Bluetooth 5.2 802.11 ax

Texas Instruments Multiprotocol Modules WL18xxMOD Dual-Band Ind Mod A 595-WL1807 A 595-WL1807MODGIMOCR 262In Stock
Min.: 1
Mult.: 1
: 250

WL1807MOD 2.4 GHz, 5 GHz 17.3 dBm SDIO, UART 2.9 V 4.8 V - 40 C + 85 C RF 13.4 mm x 13.3 mm x 2 mm BLE, Bluetooth 5.1 802.11 a/b/g/n Reel, Cut Tape, MouseReel
Intel Multiprotocol Modules Intel Wi-Fi 6 AX201 (Gig+), 2230, 2x2 AX+BT, vPro 186In Stock
Min.: 1
Mult.: 1

Wi-Fi 6 AX201 2.4 GHz, 5 GHz Bluetooth, M.2, WiFi 0 C + 80 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.2 802.11 ax
Ezurio Multiprotocol Modules 60 Series, Sterling Module w/u.FL, PCIE/UART 195In Stock
Min.: 1
Mult.: 1

60-2230C 2.4 GHz, 5 GHz 18 dBm SDIO, UART 2.97 V 3.63 V - 40 C + 85 C u.FL 22 mm x 30 mm x 3.3 mm Bluetooth 5.1 802.11 a/b/g/n/ac Tray
Murata Electronics Multiprotocol Modules Type 1XL Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.1
1.830In Stock
Min.: 1
Mult.: 1
: 1.000

1XL 2.4 GHz, 5 GHz 18 dBm PCIe, SDIO, UART 1.71 V 3.46 V - 40 C + 60 C Without Antenna 19.1 mm x 16.5 mm x 2.1 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Reel, Cut Tape
Embedded Artists Multiprotocol Modules 1YM M.2 Wi-Fi 5 a/b/g/n/ac MU-MIMO, Bluetooth 5.2 with 88W8997 and LBEE5XV1YM 51In Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz 4-Wire UART, PCIe 3 V 3.6 V - 30 C + 85 C u.FL 22 mm x 30 mm Bluetooth 5.2 802.11 a/b/g/n/ac Bulk
Intel Multiprotocol Modules Intel Wi-Fi 6 AX201 (Gig+), 2230, 2x2 AX+BT, vPro 28In Stock
Min.: 1
Mult.: 1

AX201 2.4 GHz, 5 GHz Bluetooth, M.2, WiFi 0 C + 80 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.2 802.11 ax
Intel Multiprotocol Modules Intel Wi-Fi 6 AX201 (Gig+), 2230, 2x2 AX+BT, No vPro 67In Stock
Min.: 1
Mult.: 1

AX201 2.4 GHz, 5 GHz Bluetooth, M.2, WiFi 0 C + 80 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.2 802.11 ax
Seeed Studio Multiprotocol Modules The factory is currently not accepting orders for this product. 187In Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz USB 3.6 V 3.6 V u.FL 92 mm x 32 mm x 25 mm Bluetooth 5.0 802.11 b/g/n
Intel Multiprotocol Modules Intel Wi-Fi 6 AX201 (Gig+), 1216, 2x2 AX+BT, vPro 505In Stock
Min.: 1
Mult.: 1

AX201 2.4 GHz, 5 GHz Bluetooth, M.2, WiFi 0 C + 80 C 12 mm x 16 mm x 1.65 mm Bluetooth 5.2 802.11 ax
Intel Multiprotocol Modules Intel Wi-Fi 6 AX201 (Gig+), 1216, 2x2 AX+BT, No vPro 766In Stock
Min.: 1
Mult.: 1

Wi-Fi 6 AX201 2.4 GHz, 5 GHz Bluetooth, M.2, WiFi 0 C + 80 C 12 mm x 16 mm x 1.65 mm Bluetooth 5.2 802.11 ax
u-blox Multiprotocol Modules 88W8887, 802.11ac+BT, 1 antenna pin 277In Stock
Min.: 1
Mult.: 1
: 500

2.4 GHz, 5 GHz 18 dBm GPIO, SDIO, UART 2.97 V 3.63 V - 40 C + 85 C External 19.8 mm x 13.8 mm x 2.5 mm Bluetooth 4.2 802.11 a/b/g/n/ac Reel, Cut Tape


ADLINK Technology Multiprotocol Modules AMPAK AP12356 WIFI/BT KIT 2x2 Wi-Fi + Bluetooth4.1 Module with PCI-e Half-Mini CardIEEE802.11a/b/g/n/ac, PCI-e interfaceOperating Temperature: -10 70? Driver for Win/Linux/Android2pcs x Antenna + 2pcs x IPEX cable 2In Stock
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz 16 dBm PCIe, USB 3 V 3.6 V - 10 C + 70 C External Bluetooth 802.11 a/b/g/n/ac
NXP Semiconductors Multiprotocol Modules IW610BUK/A1ZDI 25In Stock
Min.: 1
Mult.: 1
: 2.000

IW610BUK 2.4 GHz, 5 GHz 23 dBm SDIO, SPI, UART, USB 3.14 V 3.46 V - 40 C + 125 C Bluetooth, BLE WiFi 6 Reel, Cut Tape
Murata Electronics Multiprotocol Modules Type 1MW Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0 Combo
1.801In Stock
Min.: 1
Mult.: 1
: 1.000

MW 2.4 GHz, 5 GHz 17 dBm I2S, SDIO, UART 1.62 V 3.63 V - 30 C + 85 C External 7.9 mm x 7.3 mm x 1.1 mm Bluetooth 5.0 802.11 a/b/g/n/ac Reel, Cut Tape, MouseReel