LBAA0XV2GT-001

Murata Electronics
81-LBAA0XV2GT-001
LBAA0XV2GT-001

Mfr.:

Description:
Multiprotocol Modules Multi-band LoRa connectivity module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 212

Stock:
212
Can Dispatch Immediately
On Order:
1.000
Expected 05/03/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,33 € 10,33 €
9,25 € 92,50 €
8,82 € 220,50 €
8,24 € 824,00 €
7,90 € 1.975,00 €
7,65 € 3.825,00 €
Full Reel (Order in multiples of 1000)
7,43 € 7.430,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
2GT
2.4 GHz
GPIO, Serial
- 40 C
+ 85 C
9.98 mm x 8.7 mm x 1.74 mm
Reel
Cut Tape
Brand: Murata Electronics
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product: Multiprotocol Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Type: LoRa, LR-FHSS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

Type 2GT-001 Multi-Band LoRa® Connectivity Module

Murata Electronics Type 2GT-001 Multi-Band LoRa® Connectivity Module (LBAA0XV2GT-001) provides multi-band LoRa and Long Range Frequency Hopping Spread Spectrum (LR-FHSS) communication over 860MHz to 930MHz sub-GHz and 2.4GHz ISM bands with satellite S-band connectivity. (Radio Law certification has already been obtained for major regions.) The 2.4GHz ISM band support streamlines inventory management, ensuring higher throughput and eliminating European duty cycle limitations. With the 2.1GHz satellite S-Band, customers can communicate directly with S-Band satellites using this highly integrated Type 2GT module. The multi-band LoRa connectivity module offers an ultra-low power design for extended battery life, superior sensitivity, and industry-leading quality and reliability to build cost-optimized end devices suited for various Internet of Things (IoT) applications.