RF Modules

 RF Modules
RF Modules are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many RF module manufacturers including Analog Devices, Digilent, KrakenRF, Lime, Qorvo, Texas Instruments & more. Please view our large selection of RF modules below.
Results: 400
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions Packaging
Digi RF Modules Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), U.FL, MMT, Europe
360Expected 21/05/2026
Min.: 1
Mult.: 1

RF Modules 868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, SMT, North America
180Expected 15/06/2026
Min.: 1
Mult.: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Mini-Circuits RF Modules Connectorized SMA, High Power, Linear Amplifier, 20 MHz to 1000 MHz, 50ohm
2Expected 06/05/2026
Min.: 1
Mult.: 1

ZHL RF Amplifiers 20 MHz to 1 GHz - 20 C + 65 C 120.65 mm x 50.8 mm x 28.45 mm Tray
Mini-Circuits RF Modules DGTL STEP ATTEN / SMA / 31DB Lead-Time 27 Weeks
Min.: 1
Mult.: 1

ZX76 - 40 C + 85 C Tray
Mini-Circuits RF Modules 31.5 dB Digital Step Attenuator, DC - 4000 MHz, 50ohm
70On Order
Min.: 1
Mult.: 1

ZX76 - 40 C + 85 C Tray
DLP Design RF Modules SMT Lora RF Transceiver Module
397On Order
Min.: 1
Mult.: 1
SX1280 RF Transceivers 2.4 GHz 11.5 dBm SPI 1.8 V 3.7 V 24 mA 5.6 mA 0 C + 70 C u.FL Antenna 0.92 in x 0.8 in x 0.135 in
M5Stack RF Modules M5stack CC1101 Module (855-925MHz)
22Expected 25/03/2026
Min.: 1
Mult.: 1

RF Transceivers 855 MHz to 925 MHz 10 dBm SPI Rubber Antenna
M5Stack RF Modules M5Stack C6L Unit for Meshtastic(SX1262.ESP32-C6)
30On Order
Min.: 1
Mult.: 1

RF Transceivers 56 mm x 24 mm x 8 mm
Wurth Elektronik RF Modules WIRL-PRO2 Thyone-I USB Radio Stick
2Expected 10/04/2026
Min.: 1
Mult.: 1

WIRL-PRO2 Radio Modules 2.4 GHz 4 dBm USB 1.8 V 3.6 V - 40 C + 85 C Internal 67.75 mm x 23.65 mm x 12 mm Bulk
Seeed Studio RF Modules XIAO nRF52840 & Wio-SX1262 Kit for Meshtastic
7In Stock
12Expected 17/03/2026
Min.: 1
Mult.: 1
RF Modules 862 MHz to 930 MHz 22 dBm SPI 1.8 V 3.6 V 125 mA 7.6 mA - 40 C + 85 C 11.6 mm x 11 mm x 2.95 mm
Digi RF Modules Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), Chip antenna, SMT, Europe
36Expected 15/06/2026
Min.: 1
Mult.: 1

RF Modules 868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), Chip antenna, SMT, North America
36Expected 15/06/2026
Min.: 1
Mult.: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), RF Pad, SMT, North America
36Expected 15/06/2026
Min.: 1
Mult.: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), RF Pad, SMT, Europe
36Expected 15/06/2026
Min.: 1
Mult.: 1

RF Modules 868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), U.FL, SMT, Europe
36Expected 15/06/2026
Min.: 1
Mult.: 1

RF Modules 868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, Through-hole, North America
25Expected 15/06/2026
Min.: 1
Mult.: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.088 in x 0.96 in x 0.271 in Tray
Olimex Ltd. RF Modules LoRa module Lead-Time 5 Weeks
Min.: 1
Mult.: 1

LoRa
Signalens RF Modules A high performance SDR that comes with blank micro SD card, 4 linearly polarized 5G antennas and SIM cards
95Expected 25/06/2026
Min.: 1
Mult.: 1

SignalSDR Pro Software Defined Radios - SDRs 70 MHz to 6 GHz 10 dBm Ethernet, USB 3.0 Bulk
HUBER+SUHNER RF Modules RF over Fiber 1 - 6GHz (TX)
1On Order
Min.: 1
Mult.: 1

RF-over-Fiber 300 MHz to 6 GHz 12 V 12 V - 40 C + 85 C 90 mm x 95 mm x 23 mm
MACOM 2085-6010-00
MACOM RF Modules 1-18GHz 12pF VSWR 4.0:1
12Expected 24/04/2026
Min.: 1
Mult.: 1
No
2085 - 65 C + 100 C Bulk
TE Connectivity RF Modules ASSY, NanoRF BP module, V67, Combo
19Expected 30/03/2026
Min.: 1
Mult.: 1

Pasternack RF Modules SMA Calibrated Noise Source Module, Output ENR of 23 dB, +28 VDC, 1 GHz to 18 GHz 7Factory Stock Available
Min.: 1
Mult.: 1

Calibrated RF Noise Source Generators Bulk
Fairview Microwave RF Modules 0.2 MHz to 2 GHz Surface Mount (SMT) Noise Source Module, Output ENR of 31 dB, +12 VDC, Pin Packaged 2Factory Stock Available
Min.: 1
Mult.: 1
200 kHz to 2 GHz 12 VDC Bag
Fairview Microwave RF Modules 0.2 MHz to 2 GHz Surface Mount (SMT) Noise Source Module, Output ENR of 51 dB, +12 VDC, Pin Packaged 2Factory Stock Available
Min.: 1
Mult.: 1
200 kHz to 2 GHz 12 VDC Bag
TE Connectivity 2358431-1
TE Connectivity RF Modules 2358431-1
4Expected 15/06/2026
Min.: 1
Mult.: 1