M031-Z

M5Stack
170-M031-Z
M031-Z

Mfr.:

Description:
Zigbee Modules - 802.15.4 A Zigbee self-organizing network communication module launched by M5Stack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,13 € 23,13 €

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Zigbee Modules - 802.15.4
RoHS:  
MODULE
2.4 GHz
1 km
250 kb/s
5 V
12 V
25 mA
Zigbee
Antenna Connector Type: SMA
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 71.5 mm x 24 mm x 8 mm
Interface Type: UART
Product Type: Zigbee Modules
Factory Pack Quantity: 10
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C