DC/DC Converters - Chassis Mount

Results: 3.425
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Advantech DC/DC Converters - Chassis Mount 80plus Mini-Redundant (1+1)R 750W(FSP) 3In Stock
Min.: 1
Mult.: 1

5 Output 750 W 3.3 V 24 A 10 V 30 A 200 mm 150 mm 84 mm Industrial
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 40W, 4:1, CHASSIS MT 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 9 V 36 V 24 V 1.67 A 2.5 kV 112 mm 63.8 mm 25.6 mm Industrial DTE40
Vicor DC/DC Converters - Chassis Mount 400-700Vin 40A MGrade Chassis 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 kW 544 V 400 V 700 V 34 V 40 A 4.3 kV 4414 111 mm 35.5 mm 9.4 mm Industrial BCM4414xG0F4440yzz
Vicor DC/DC Converters - Chassis Mount 384Vin 12Vout 125A Digital Chassis 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 384 V 260 V 410 V 12 V 125 A 2.121 kV 111 mm 35.5 mm 9.4 mm BCM4414xD1E13A3yzz
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 60In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 24 V 18 V 36 V 24 V 4.2 A 2.25 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial TEP 100
MEAN WELL DC/DC Converters - Chassis Mount 200.4W 36-72Vin 12Vout 16.7A 23In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200.4 W 48 V 36 V 72 V 12 V 16.7 A 1.5 kV 215 mm 115 mm 50 mm Industrial SD-200
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +500V DC HVout, 20W, Thru-hole mount, Regulated, Standard Interface, Eared mounting flange 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 20 W 24 V 23 V 30 V 0 V to 500 V 40 mA 120.7 mm (4.752 in) 50.8 mm (2 in) 25.4 mm (1 in) Industrial A
CUI Inc. DC/DC Converters - Chassis Mount Isolated Chassis Mount DC-DC Cnvrt 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 24 V 9 V 36 V 5 V 10 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK50W
Vicor DC/DC Converters - Chassis Mount 320W 28Vin 15Vout Tgrade 3414 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 320 W 28 V 16 V 50 V 12 V 26.67 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial DCM3414x50M17C2
Vicor DC/DC Converters - Chassis Mount VBCM 4414 400V 50V/1800W T CP 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 384 V 260 V 410 V 50 V 35 A 2.121 kV 4414 111 mm 35.5 mm 9.4 mm Industrial BCM4414
Vicor DC/DC Converters - Chassis Mount VDCM 3414 28V 5V/180W T CA 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 180 W 28 V 16 V 50 V 5 V 36 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial DCM3414x50M06A8
Bel Power Solutions DC/DC Converters - Chassis Mount /DC/DC Converter/ 300In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 0 V 80 V 80 V 4 A 25.4 mm 19.05 mm 6.78 mm Industrial
Advantech DC/DC Converters - Chassis Mount 80plus 2U-Redundant (1+1)R 500W (Delta) 4In Stock
Min.: 1
Mult.: 1

500 W Industrial
TRACO Power DC/DC Converters - Chassis Mount 9-36Vin 48V 3A Chassis Mount 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 144 W 24 V 9 V 36 V 48 V 3 A 2.25 kV Half Brick 85 mm 61 mm 30.6 mm Industrial TEP 160WIR
Cosel DC/DC Converters - Chassis Mount Valued added PS 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15.6 W 24 V 9 V 36 V 12 V 1.3 A 1.5 kV 94 mm 53.3 mm 27.9 mm Industrial STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 48 V 18 V 76 V 12 V 1.25 A - 12 V 1.25 A 1.5 kV 117 mm 27 mm 52 mm Industrial STMG
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 5 Vdc, 1.2 A, single regulated output, chassis mount 3In Stock
156On Order
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 5 V 1.5 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6
Cosel DC/DC Converters - Chassis Mount Valued added PS 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 5 V 3 A 1.5 kV 94 mm 53.3 mm 27.9 mm Industrial STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 15 V 1 A 1.5 kV 93 mm 52.1 mm 26.9 mm Industrial STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 18 V 76 V 15 V 500 mA 30 V 500 mA 1.5 kV 93 mm 52 mm 27 mm Industrial STMG
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 12V 3.333A DIN 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 12 VDC 3.333 A 3 kVAC 143 mm 65.02 mm 39.1 mm ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 15V 2.666A 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 15 VDC 2.666 A 3 kVAC 143 mm 65.02 mm 22 mm ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 12V 3.333A 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 12 VDC 3.333 A 3 kVAC 143 mm 65.02 mm 22 mm ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 54V 740mA DIN 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 54 VDC 740 mA 3 kVAC 143 mm 65.02 mm 39.1 mm ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 15V 2.666A DIN 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 15 VDC 2.666 A 3 kVAC 143 mm 65.02 mm 39.1 mm ECB40W18 ECRT/EDRT