Modular Power Supplies – Assembled

Results: 56.772
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Input Voltage Output Power Number of Outputs Output Voltage-Channel 1 Output Voltage-Channel 2 Output Voltage-Channel 3 Output Voltage-Channel 4 Output Voltage-Channel 5 Output Voltage-Channel 6 Mounting Style Open Frame/Enclosed Length Width Height Isolation Voltage Efficiency Industry Approvals Series
MEAN WELL Modular Power Supplies – Assembled 1000W Modular Power Supply
2In Stock
Min.: 1
Mult.: 1

85 VAC to 264 VAC, 120 VDC to 370 VDC 1 kW 3 Output 24 V 24 V 24 V Enclosed 278 mm 177.8 mm 63.5 mm 84 % MP
MEAN WELL Modular Power Supplies – Assembled 650W Modular Power Supply
3In Stock
Min.: 1
Mult.: 1

MP
Advanced Energy / Excelsys Modular Power Supplies – Assembled 600W Standard/Medical with conformal coating, IEC Input connector option and 150uA Leakage Current
5In Stock
Min.: 1
Mult.: 1
85 VAC to 264 VAC 600 W 4 kVrms 91 % Medical UltiMod
Advanced Energy / Excelsys Modular Power Supplies – Assembled 600W Standard/Medical with Ruggedised and conformal coating, IEC Input connector option and Standard Fan
1In Stock
Min.: 1
Mult.: 1
85 VAC to 264 VAC 600 W 4 kVrms 91 % Medical UltiMod
Advanced Energy / Excelsys Modular Power Supplies – Assembled 1200W Standard/Medical with Flying Lead Input connector option and Reverse Fan
3In Stock
Min.: 1
Mult.: 1
1.2 kW UltiMod
Advanced Energy / Excelsys Modular Power Supplies – Assembled 1200W Standard/Medical with conformal coating, Flying Lead Input connector option and Standard Fan
4In Stock
Min.: 1
Mult.: 1
UltiMod
TDK-Lambda Modular Power Supplies – Assembled 180W 12V 15A AC-DC 90-264VAC 2In Stock
Min.: 1
Mult.: 1

90 VAC to 264 VAC 180 W 1 Output 12 V Chassis Open Frame 5 in 3 in 0.22 in Medical, Industrial EN60601-1, EN60950-1 NV-175
TDK-Lambda Modular Power Supplies – Assembled 175W 5V/25A, 12V/5A -12V/1A 2In Stock
Min.: 1
Mult.: 1

90 VAC to 264 VAC 175 W 3 Output 5 V 12 V - 12 V 5 V 1 in 1 in 0.34 in Medical, Industrial EN60601-1, EN60950-1 NV-175
TDK-Lambda Modular Power Supplies – Assembled 175W 5V/25A 3.3V/15A 12V/5A, -12V/1A 3In Stock
Min.: 1
Mult.: 1

90 VAC to 264 VAC 175 W 4 Output 5 V 3.3 V 12 V - 12 V 1 in 1 in 0.39 in Medical, Industrial EN60601-1, EN60950-1 NV-175
Advanced Energy / Artesyn iMP4-1E0-1Q0-1A0-4QA0-00-A
Advanced Energy / Artesyn Modular Power Supplies – Assembled 3In Stock
Min.: 1
Mult.: 1
85 VAC to 264 VAC, 120 VDC to 300 VDC 210 W 1 Output 5 V Desktop Enclosed 254 mm 127 mm 63.5 mm 4 kVAC 85 % Medical
Advanced Energy / Artesyn iMP1-1P0-1Q0-1Q0-1U0-1E0-1N0-1
Advanced Energy / Artesyn Modular Power Supplies – Assembled 1In Stock
Min.: 1
Mult.: 1
85 VAC to 264 VAC, 120 VDC to 300 VDC 210 W 1 Output 20 V Desktop Enclosed 279.4 mm 203.2 mm 63.5 mm 4 kVAC 85 % Medical
Advanced Energy / Artesyn iMP1-1P0-1Q0-1R0-1V0-1E0-1N0-1
Advanced Energy / Artesyn Modular Power Supplies – Assembled 1In Stock
Min.: 1
Mult.: 1
85 VAC to 264 VAC, 120 VDC to 300 VDC 210 W 1 Output 20 V Desktop Enclosed 279.4 mm 203.2 mm 63.5 mm 4 kVAC 85 % Medical
TDK-Lambda H47223
TDK-Lambda Modular Power Supplies – Assembled 1In Stock
Min.: 1
Mult.: 1
ALPHA
Advanced Energy / Artesyn Modular Power Supplies – Assembled 750W 150A 5V, 210W 17A 12V, 210W 17A 12V, 210W 14A 15V, 210W 14A 15V 1 phase Input 5x5x11 9 slots 1In Stock
Min.: 1
Mult.: 1

90 VAC to 264 VAC, 120 VDC to 300 VDC 210 W 5 Output 5 V 12 V 12 V 15 V 15 V Chassis Mount Enclosed 279.4 mm 127 mm 127 mm 85 % Medical, Industrial iVS1
Advanced Energy / Artesyn Modular Power Supplies – Assembled 1In Stock
Min.: 1
Mult.: 1
90 VAC to 264 VAC, 120 VDC to 300 VDC 750 W 1 Output 2 V to 60 V Chassis Mount Enclosed 279.4 mm 127 mm 127 mm Medical
Advanced Energy / Artesyn Modular Power Supplies – Assembled 1In Stock
Min.: 1
Mult.: 1
Advanced Energy / Artesyn Modular Power Supplies – Assembled 19 in 12KW Case Low Line 3-Phase Air
1In Stock
Min.: 1
Mult.: 1
180 VAC to 264 VAC 12 kW 1 Output 12 V Panel Enclosed 502.68 mm 132.5 mm 447 mm 0.91 Medical iHP
TDK-Lambda Modular Power Supplies – Assembled 175W 5V/25A, 12V/5A 4In Stock
Min.: 1
Mult.: 1

90 VAC to 264 VAC 175 W 2 Output 5 V 12 V 1 in 1 in 0.34 in Medical, Industrial EN60601-1, EN60950-1 NV-175
TDK-Lambda Modular Power Supplies – Assembled 175W 5V/25A, 12V/5A -12V/1A 2In Stock
Min.: 1
Mult.: 1

90 VAC to 264 VAC 175 W 3 Output 5 V 12 V - 12 V 1 in 1 in 0.34 in Medical, Industrial EN60601-1, EN60950-1 NV-175
TDK-Lambda Modular Power Supplies – Assembled 175W 5V/25A, 12V/5A -12V/1A W/Cover 1In Stock
Min.: 1
Mult.: 1

90 VAC to 264 VAC 175 W 3 Output 5 V 12 V - 12 V 1 in 1 in 0.34 in Medical, Industrial EN60601-1, EN60950-1 NV-175
TDK-Lambda Modular Power Supplies – Assembled 180W 24V 7.5A, 5V 8A 15V5A, -15V 1A W/Fan 3In Stock
31On Order
Min.: 1
Mult.: 1

90 VAC to 264 VAC 175 W 4 Output 24 V 5 V 15 V - 15 V Chassis Enclosed 127 mm 94 mm 31.8 mm 90 % Medical, Industrial EN60601-1, EN60950-1 NV-175
TDK-Lambda Modular Power Supplies – Assembled 180W 24V/7.5A, 5V/8A 15V/5A, -15V/1A 2In Stock
2Expected 22/04/2026
Min.: 1
Mult.: 1

90 VAC to 264 VAC 180 W 4 Output 24 V 5 V 15 V - 15 V 4.6 in 2.4 in 0.5 in Medical, Industrial EN60601-1, EN60950-1 NV-175
TDK-Lambda Modular Power Supplies – Assembled 180W 24V/7.5A, 5V/8A 12V/5A, -12V/1A 2In Stock
62On Order
Min.: 1
Mult.: 1

90 VAC to 264 VAC 180 W 4 Output 24 VDC 5 VDC 12 VDC - 12 VDC Chassis Open Frame 116.84 mm (4.6 in) 60.96 mm (2.4 in) 12.7 mm (0.5 in) Medical, Industrial EN60601-1, EN60950-1 NV-175
TDK-Lambda V40621T
TDK-Lambda Modular Power Supplies – Assembled 3In Stock
Min.: 1
Mult.: 1
Vega
MEAN WELL MP650-3C1EN#
MEAN WELL Modular Power Supplies – Assembled
1In Stock
Min.: 1
Mult.: 1