Kingbright LED Displays & Accessories

Results: 479
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Kingbright LED Displays & Accessories .2 SMD GREEN DISPLAY 19.866In Stock
Min.: 1
Mult.: 1
Reel: 300

LED Displays 7 Segment 2 Digit 3.2 mm x 5.08 mm 14.1 mm x 10 mm x 3 mm Green 568 nm Common Cathode 10000 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories .4" DUAL DIGIT GRN LED DISPLAY 1.438In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 5.976 mm x 10 mm 20.2 mm x 16 mm x 7 mm Green 570 nm Common Cathode 25 mcd 10 mA 2 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories .54 DUAL GREEN 1.461In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 2 Digit 7.97 mm x 13.8 mm 25.2 mm x 21.2 mm x 7.8 mm Green 568 nm Common Cathode 8000 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories Tri Green 568nm Common Cathode 681In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 0.56 in 37.6 mm x 19 mm x 8.1 mm Green 565 nm Common Cathode 8.6 mcd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories AlphaNum Yel 590nm Common Cathode 2.970In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 10.16 mm Yellow 590 nm Common Cathode 46000 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Tube
Kingbright LED Displays & Accessories Single Green 568nm Common Cathode 1.654In Stock
Min.: 1
Mult.: 1
Reel: 650

LED Displays 7 Segment 1 Digit 3.2 mm x 5.08 mm 6.9 mm x 10 mm x 3 mm Green 568 nm Common Cathode 10000 ucd 20 mA 2.2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories 0.3" DUAL DIGIT RED LED DISPLAY 1.391In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 0.3 in 15.5 mm x 15 mm x 7 mm Red 630 nm Common Anode 47 mcd 20 mA 1.85 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories Single Red 625nm Common Anode 2.018In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7 mm x 10.92 mm 12.6 mm x 19 mm x 7.87 mm Red 617 nm Common Anode 6900 ucd 10 mA 1.9 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 5X7 DOT MATRIX 1.683In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 1.2 in 22.9 mm x 39 mm x 8 mm Red 627 nm Common Anode 14 mcd 10 mA 1.9 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories Double Green 568nm Common Cathode 1.996In Stock
Min.: 1
Mult.: 1
Reel: 250

LED Displays 7 Segment 2 Digit 5.6 mm x 10.16 mm 18.5 mm x 15 mm x 3.75 mm Green 568 nm Common Cathode 4.7 mcd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT 1.170In Stock
Min.: 1
Mult.: 1
Reel: 400

LED Displays 7 Segment 1 Digit 5.6 mm x 10.16 mm 9.1 mm x 15 mm x 3.75 mm Red 625 nm Common Anode 5000 ucd 20 mA 2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories Single Red 601nm Common Anode 1.146In Stock
Min.: 1
Mult.: 1
Reel: 400

LED Displays 7 Segment 1 Digit 5.6 mm x 10.16 mm 9.1 mm x 15 mm x 3.75 mm Orange 601 nm Common Anode 60000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED Displays & Accessories Quad Green 568nm Common Cathode 1.680In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 4 Digit 0.56 in 50.3 mm x 19 mm x 8.1 mm Green 565 nm Common Cathode 11 mcd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories Dot Matrix Red 625nm Common Cathode 1.586In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 0.7 in 12.7 mm x 17.78 mm x 6.4 mm Red 617 nm Cathode Columns, Anode Rows 8200 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories Single Org 601nm Common Cathode 1.489In Stock
Min.: 1
Mult.: 1
Reel: 400

LED Displays 7 Segment 1 Digit 5.6 mm x 10.16 mm 9.1 mm x 15 mm x 3.75 mm Orange 610 nm Common Cathode 60000 ucd 20 mA 2.1 V + 85 C - 40 C SMD/SMT Reel, Cut Tape
Kingbright LED Displays & Accessories AlphaNum Grn 568nm Common Cathode 912In Stock
Min.: 1
Mult.: 1

LED Displays 14 Segment 1 Digit 6.33 mm x 9.906 mm 9.906 mm x 20.83 mm x 9.65 mm Green 568 nm Common Cathode 4400 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories Single Green 568nm Common Cathode 2.165In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.62 mm x 13.2 mm 12.4 mm x 17.5 mm x 7 mm Green 565 nm Common Cathode 10500 ucd 20 mA 2.2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories Dot Matrix Yel 588nm Common Cathode 1.126In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 0.7 in 12.7 mm x 17.78 mm x 6.4 mm Yellow 588 nm Cathode Columns, Anode Rows 6400 ucd 20 mA 2.1 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories Dot Matrix Red 625nm Common Cathode 1.625In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 1 Digit 37.65 mm x 53 mm x 8.45 mm Red 627 nm Common Cathode 10000 ucd 20 mA 2 V + 85 C - 40 C Through Hole Bulk
Kingbright LED Displays & Accessories GREEN DIFFUSED 2 DIGITS 600In Stock
Min.: 1
Mult.: 1
Reel: 300

LED Displays 7 Segment 2 Digit 3.2 mm x 5.08 mm 14.1 mm x 10 mm x 3 mm Green 568 nm Common Anode 10000 ucd 20 mA 2.2 V + 85 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Kingbright LED Displays & Accessories .56" 3-DIGIT RED LED DISPLAY 1.858In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 3 Digit 0.56 in Red 645 nm Common Anode 73000 ucd 20 mA 1.95 V + 85 C - 40 C Through Hole
Kingbright LED Displays & Accessories YELLOW DIFFUSED 1 DIGIT 1.932In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.56 in 12.7 mm x 19.05 mm x 8 mm Yellow 588 nm Common Anode 4700 ucd 10 mA 2.1 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories Single Red 625nm Common Cathode 1.545In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 13 mm x 26 mm 22.5 mm x 32.9 mm x 8.5 mm Red 617 nm Common Cathode 24000 ucd 10 mA 1.9 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories HI EFF RED DIFFUSED 2 DIGIT 1.030In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 0.3 in 15.5 mm x 15 mm x 7 mm Red 625 nm Common Anode 1900 ucd 20 mA 2 V + 85 C - 40 C Through Hole Tube
Kingbright LED Displays & Accessories Dual Red 625nm Common Anode 4.016In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 2 Digit 7.8 mm x 14.22 mm 25 mm x 17.02 mm x 8 mm Red 625 nm Common Anode 6400 mcd 10 mA 2 V + 85 C - 40 C Through Hole Bulk