Infrared Emitters

Results: 1.350
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters Infrared 940nm 15.547In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 130 mW/sr 40 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared 940nm 6.512In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 50 mW/sr 60 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared 850 nm HALF ANGLE +/-3DEG 10.473In Stock
19.000Expected 10/03/2026
Min.: 1
Mult.: 1

Through Hole 850 nm 1100 mW/sr 6 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared T1 3/4 (plastics5mm) 14.758In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 1100 mW/sr 6 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM Infrared Emitters Infrared 850 nm 20.540In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 550 mW/sr 20 deg 100 mA 1.7 V 200 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared 850 nm 7.102In Stock
Min.: 1
Mult.: 1

Through Hole 860 nm 145 mW/sr 40 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q100 Bulk
ams OSRAM Infrared Emitters Infrared T1 3/4 (plastics5mm) 14.644In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 145 mW/sr 40 deg 100 mA 1.5 V 180 mW - 40 C + 100 C T-1 3/4 (5 mm) AEC-Q101 Bulk
ams OSRAM Infrared Emitters SFH 4715AS R33 2.655In Stock
Min.: 1
Mult.: 1
Reel: 3.000

900 mW/sr 3 A 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared SYNIOS 1.790In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 350 mW/sr 120 deg 1 A 3.2 V 5.8 W - 40 C + 125 C SMD-2 AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SFH 4775S A01 2.690In Stock
Min.: 1
Mult.: 1
Reel: 2.000

350 mW/sr 1 A 2.65 V - 40 C + 125 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 860 nm 939In Stock
Min.: 1
Mult.: 1

Through Hole 860 nm 500 mW/sr 6 deg 100 mA 1.7 V 200 mW - 40 C + 100 C TO-46 Bulk
ams OSRAM Infrared Emitters Infrared 860 nm 1.847In Stock
Min.: 1
Mult.: 1

Through Hole 860 nm 110 mW/sr 16 deg 100 mA 1.7 V 200 mW - 40 C + 125 C TO-18 Bulk
ams OSRAM Infrared Emitters Infrared TO 18 2.201In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 110 mW/sr 16 deg 100 mA 1.7 V 200 mW - 40 C + 125 C TO-18 AEC-Q101 Bulk
ams OSRAM Infrared Emitters IR, 850nm, PHTR 7.919In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 10 mW/sr 120 deg 70 mA 1.6 V 110 mW - 40 C + 100 C PLCC-4 AEC-Q100 Reel, Cut Tape, MouseReel
Inolux Infrared Emitters Top View / 3535 / 3.45 x 3.45 x 2.0 780In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 940 nm 700 mA 2.8 V 1.1 W + 110 C 3.5 mm x 3.5 mm Reel, Cut Tape, MouseReel
Banner Engineering Infrared Emitters MAXI-BEAM: Glass Fiber Optic; Range: depends on fiber; Input on power block; Output: depends on power block; Wiring Chamber
6In Stock
Min.: 1
Mult.: 1
- 40 C + 70 C
Vishay Semiconductors Infrared Emitters 950nm, TH-SL 2.6mW/sr, +/-25deg. 11.220In Stock
Min.: 1
Mult.: 1

Through Hole 950 nm 25 mW/sr 100 mA 1.6 V 170 mW - 55 C + 100 C Bulk
Vishay Semiconductors Infrared Emitters 875nm, TO-18 50mW/sr, +/-5deg. 2.962In Stock
Min.: 1
Mult.: 1

Through Hole 875 nm 50 mW/sr 100 mA 500 mW + 100 C Bulk
Vishay Semiconductors Infrared Emitters 875nm, TO-18 20mW/sr, +/-12deg. 2.705In Stock
Min.: 1
Mult.: 1

Through Hole 870 nm 20 mW/sr 100 mA 500 mW + 100 C Bulk
Vishay Semiconductors Infrared Emitters 950nm, TO-18 10mW/sr, +/-5deg. 1.293In Stock
Min.: 1
Mult.: 1

Through Hole 950 nm 50 mW/sr 5 deg 100 mA 1.7 V 500 mW + 100 C Bulk


Vishay Semiconductors Infrared Emitters 940nm,T-1.75 600mW/sr,+/-3deg. 11.833In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 600 mW/sr 3 deg 100 mA 1.65 V 55 mW - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters IR surface emitter high power 850nm 1.774In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 860 nm 6000 mW/sr 5 A 3.9 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters IR surface emitter high power 850nm 1.194In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 860 nm 4100 mW/sr 5 A 3.9 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, SMD-SL 1mW/sr, +/-75deg. 26.986In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 940 nm 13 mW/sr 20 mA 1.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 10mW/sr, +/-60deg. 7.627In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 940 nm 10 mW/sr 120 deg 100 mA 1.45 V 180 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel