Infrared Receivers

Results: 976
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Carrier Frequency Transmission Distance Beam Angle Viewing Angle High Level Pulse Width Low Level Pulse Width Minimum High Level Output Voltage Output Current Operating Supply Voltage Operating Supply Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 2.083In Stock
Min.: 1
Mult.: 1
Reel: 2.200

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers Heimdall 38kHz AGC5 2.306In Stock
Min.: 1
Mult.: 1
Reel: 2.300

SMD/SMT 38 kHz 40 m 100 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Heimdall-4 Reel, Cut Tape

Vishay Semiconductors Infrared Receivers IR Sensor 38KHz 1.699In Stock
Min.: 1
Mult.: 1
Reel: 2.300

SMD/SMT 38 kHz 8 m 5 mA 2.5 V to 5.5 V +/- 700 uA, +/- 800 uA - 25 C + 85 C Heimdall-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers Minimold AGC3 38kHz 2.5-5.5V 1.792In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers Mold 56kHz AGC3 2.150In Stock
Min.: 1
Mult.: 1

Through Hole 56 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 36 kHz AGC4 Minimold 2.865In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 45 m 90 deg 90 deg 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers Panhead 56kHz AGC4 1.793In Stock
Min.: 1
Mult.: 1
Reel: 1.190

SMD/SMT 56 kHz 40 m 100 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Panhead-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers Heimdall 56kHz AGC3 1.010In Stock
Min.: 1
Mult.: 1
Reel: 2.300

SMD/SMT 56 kHz 45 m 100 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Reel, Cut Tape
Vishay Semiconductors TSOP58436CZ1
Vishay Semiconductors Infrared Receivers 527In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors Infrared Receivers 2.7-5.5V 33kHz 45Deg 1.572In Stock
Min.: 1
Mult.: 1

Through Hole 33 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers IR Receiver Module 1.114In Stock
Min.: 1
Mult.: 1
Reel: 1.120

Reel, Cut Tape
Vishay Semiconductors Infrared Receivers 2.7-5.5V 30kHz 45Deg 1.868In Stock
Min.: 1
Mult.: 1

30 kHz 45 m 45 deg 5 mA 2.7 V to 5.5 V 850 uA - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers Mold AGC4 56kHz 2.5-5.5V 1.818In Stock
Min.: 1
Mult.: 1

Through Hole 56 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Mold-3 Tube
Vishay Semiconductors Infrared Receivers IR RECEIVER,PANHEAD,AGC4,38KHZ 1.050In Stock
Min.: 1
Mult.: 1
Reel: 1.120

SMD/SMT 38 kHz 25 m 50 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Panhead-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR RECEIVE,HEIMDALL,AGC3,56KHZ 1.563In Stock
Min.: 1
Mult.: 1
Reel: 2.300

SMD/SMT 56 kHz 24 m 50 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Heimdall-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers SMD IR RECEIVER REPEATER 2.221In Stock
Min.: 1
Mult.: 1
Reel: 2.300

SMD/SMT 38 kHz 10 m 50 deg 5 mA 2 V to 5.5 V 450 uA 10 mW - 25 C + 85 C Heimdall-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers 2.5-5.5V 38kHz 31.088In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 25 m 45 deg 45 deg 0.8 ms 0.8 ms 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers IR SENSOR IC,-E3 4.803In Stock
Min.: 1
Mult.: 1
Reel: 2.300

SMD/SMT 30 kHz to 60 kHz 1.8 m 5 mA 2 V to 5.5 V 350 uA - 25 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Receivers 2.5-5.5V 57.6kHz 3.185In Stock
Min.: 1
Mult.: 1

Through Hole 57.6 kHz 35 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers Minimold AGC6 38kHz 2.5-5.5V 3.652In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers Minimold AGC6 56kHz 2.5-5.5V 5.400In Stock
Min.: 1
Mult.: 1

Through Hole 56 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers IR Receiver Module 2.998In Stock
Min.: 1
Mult.: 1

Through Hole 0.6 ms 0.6 ms Side Looker Tube
Vishay Semiconductors Infrared Receivers IR Sensor IC 3.098In Stock
Min.: 1
Mult.: 1
Reel: 1.800

Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 4.383In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 0.8 ms 0.8 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers 38 kHz AGC4 Minimold 3.655In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 90 deg 90 deg 5 mA 2.5 V to 5.5 V 10 mW - 25 C + 85 C Minimold-3 Bulk