IR LEDs

Results: 1.360
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 1.274In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 950 nm 740 mW/sr 90 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 880In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 850 nm 1255 mW/sr 50 deg 1 A 3.2 V 1.35 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
New Energy Infrared Emitters Infrared LED 940 nm, Starboard SST-10 140In Stock
Min.: 1
Mult.: 1

SMD/SMT 940 nm 130 deg 350 mA 1.4 V 3 W + 105 C MCPCB - Star Tray
Kingbright Infrared Emitters 5.840In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 9 mW/sr 10 deg 50 mA 1.2 V 90 mW - 40 C + 85 C 3 mm x 2 mm x 2.8 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 2.941In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT 880 nm 0.8 mW/sr 100 deg 50 mA 1.3 V 85 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
New Energy Infrared Emitters Infrared LED 850 nm, Starboard OSLON IR 951In Stock
Min.: 1
Mult.: 1

SMD/SMT 850 nm 90 deg 1.5 A 3.2 V 5.8 W + 105 C MCPCB - Star Tray
New Energy Infrared Emitters Infrared LED 850 nm, Starboard LUXEON IR 489In Stock
Min.: 1
Mult.: 1

SMD/SMT 850 nm 1350 mW/sr 90 deg 1 A 3.2 V 3.2 W + 105 C Tray
Vishay Semiconductors Infrared Emitters SurfLight IR 940nm 15mW/sr 60 degree 8.385In Stock
Min.: 1
Mult.: 1
Reel: 7.500

SMD/SMT 940 nm 15 mW/sr 120 deg 100 mA 1.44 V 190 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1.6x0.8mm IR SMD 17.963In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 880 nm 2 mW/sr 60 deg 20 mA 1.3 V 85 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 1000mW/sr, +/-25deg 1.195In Stock
Min.: 1
Mult.: 1
Reel: 600

850 nm 180 mW/sr 150 deg 1 A 1.8 V 2.5 W - 40 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Emitters H. Speed IR 850nm 320mW/sr; 14ns 454In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 850 nm 320 mW/sr 1 A 3.1 V 3.5 W - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 850nm,T-1.75 600mW/sr,+/-3deg. 9.359In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 600 mW/sr 3 deg 100 mA 1.65 V 190 mW - 40 C + 85 C Bulk
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 1.536In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 850 nm 750 mW/sr 90 deg 1 A 3.2 V 1.35 W + 145 C SMD-3 Reel, Cut Tape, MouseReel
New Energy Infrared Emitters Infrared LED 850 nm, Starboard LUXEON IR 367In Stock
Min.: 1
Mult.: 1

SMD/SMT 850 nm 1350 mW/sr 150 deg 1 A 3.2 V 3.2 W + 105 C Tray
Wurth Elektronik Infrared Emitters WL-SIMW SMD InfraRed Waterclr 3535 940nm 492In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 940 nm 300 mW/sr 1 A 1.9 V 2.5 W - 40 C + 85 C 3535 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared, 940nm SYNIOS 1.809In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 420 mW/sr 120 deg 1 A 2.8 V 5.8 W - 40 C + 100 C SMD-2 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 875nm, TO-18 6mW/sr, +/-30deg. 4.902In Stock
Min.: 1
Mult.: 1

Through Hole 875 nm 6 mW/sr 30 deg 100 mA 1.4 V 500 mW + 100 C Bulk
Lumileds Infrared Emitters Infrared LED, 850 nm LUXEON IR Series 1.018In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 850 nm 650 mW/sr 95 deg x 58 deg 1 A 3.2 V 1.35 W - 40 C + 125 C Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Series 1.301In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 940 nm 408 mW/sr 120 deg 1 A 3.35 V - 40 C + 105 C 1108 (2720 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 3.2x1.6mm IR REVERSE 13.410In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 3 mW/sr 20 mA 1.2 V 90 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 100mW/sr, +/-10deg. 9.267In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 784In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 950 nm 250 mW/sr 136 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 750 nm LUXEON IR Series 6.495In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 850 nm 120 deg 350 mA 3.2 V 50 mW - 40 C + 105 C 1108 (2720 metric) Reel, Cut Tape, MouseReel
New Energy Infrared Emitters Infrared LED 940 nm, Starboard LUXEON IR 406In Stock
Min.: 1
Mult.: 1

SMD/SMT 940 nm 1450 mW/sr 60 deg 1 A 2.9 V 2.9 W + 105 C Tray
Kingbright Infrared Emitters 1.6x0.8mm IR SMD 26.599In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 5 mW/sr 120 deg 20 mA 1.2 V 90 mW - 40 C + 85 C 0603 (1608 metric) Reel, Cut Tape, MouseReel