IR LEDs

Results: 1.350
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
LITEON Infrared Emitters Infrared 940nm 4.932In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 39.84 mW/sr 20 mA 1.25 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Infrared 940nm 1.25V, 20mA, 140deg 4.623In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 9.02 mW/sr 40 deg 20 mA 1.25 V 150 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Infrared 940nm 4.736In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 7.67 mW/sr 20 mA 1.2 V 90 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Infrared 940nm 1.544In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 3.31 mW/sr 20 mA 1.2 V 150 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Infrared 940nm 994In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 12.63 mW/sr 20 mA 1.2 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Infrared 940nm 3.682In Stock
2.000Expected 20/04/2026
Min.: 1
Mult.: 1

Through Hole 940 nm 3.31 mW/sr to 7.22 mW/sr 40 deg 20 mA 1.2 V 150 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Ired 880nm 5mm Water Clr 100mA 411In Stock
Min.: 1
Mult.: 1

Through Hole 880 nm 4.81 mW/sr 20 mA 1.3 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Ired 940nm 5mm Water Clr 50mA 3.007In Stock
10.000Expected 20/04/2026
Min.: 1
Mult.: 1

Through Hole 940 nm 12.63 mW/sr 20 mA 1.2 V 100 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Infrared, 850nm SMD Clear Lens 5.355In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 850 nm 4 mW/sr 20 mA 1.6 V 100 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape, MouseReel
LITEON Infrared Emitters High Power IR SMD LED 939In Stock
2.400Expected 09/09/2026
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 850 nm 200 mW/sr 150 deg 1 A 1.8 V 2.5 W - 40 C + 85 C SMD-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor Infrared Emitters PICOLED™, Side-view and Ultra-compact, 860nm Near Infrared(NIR) Surface Mount Chip LED: The CSL1501R3T is the infrared LED with a wavelength of 940nm. 4.856In Stock
Min.: 1
Mult.: 1
Reel: 5.000

SMD/SMT 940 nm 2.5 mW/sr 30 mA 1.5 V 100 mW - 40 C + 85 C Reel, Cut Tape
Kingbright APA3010F3C-GX
Kingbright Infrared Emitters 3X1.0MM SMD LED RA 8.785In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 20 mA 3 mm x 2 mm x 1 mm Reel, Cut Tape, MouseReel
Innovative Sensor Technology HIS180smd-S
Innovative Sensor Technology Infrared Emitters Thermal infrared emitter in standard (3x3) mm SMD package 5In Stock
Min.: 1
Mult.: 1
Marktech Optoelectronics Infrared Emitters 1210nm SWIR Dome Lens 27In Stock
Min.: 1
Mult.: 1

Through Hole 1210 nm 25 deg 50 mA 1.1 V 12 mW - 20 C + 85 C 5 mm Bulk
Marktech Optoelectronics Infrared Emitters 1900nm IR TO-18 Flat Lens 21In Stock
Min.: 1
Mult.: 1

Through Hole 1900 nm 75 deg 20 mA 800 mV 1.1 mW - 20 C + 85 C TO-18-2 Bulk
Marktech Optoelectronics Infrared Emitters 1760nm SWIR Dome Lens 22In Stock
Min.: 1
Mult.: 1

Through Hole 1760 nm 25 deg 50 mA 950 mV 3 mW - 20 C + 85 C 5 mm Bulk
Marktech Optoelectronics Infrared Emitters 1550nm SMD PLCC2 Flat 63In Stock
Min.: 1
Mult.: 1

SMD/SMT 1550 nm 90 deg 20 mA 900 mV 120 mW - 20 C + 80 C 1411 (3527 metric) Bulk
Marktech Optoelectronics Infrared Emitters 1650nm SMD PLCC2 Flat 80In Stock
Min.: 1
Mult.: 1

SMD/SMT 1650 nm 120 deg 20 mA 700 mV 120 mW - 20 C + 80 C 1411 (3527 metric) Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1550nm 43In Stock
Min.: 1
Mult.: 1

Through Hole 1550 nm 5 deg 50 mA 1 V 120 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters 1635nm SWIR Dome Lens 26In Stock
Min.: 1
Mult.: 1

Through Hole 1635 nm 25 deg 50 mA 1 V 4.4 mW - 20 C + 85 C 5 mm Bulk
Marktech Optoelectronics Infrared Emitters 600nm TO-18 Metal Can Flat Lens 23In Stock
Min.: 1
Mult.: 1

Through Hole 590 nm 50 deg 100 mA 10.3 mW - 20 C + 80 C TO-18 Bulk
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1070nm 18In Stock
23Expected 20/03/2026
Min.: 1
Mult.: 1

Through Hole 1070 nm 5 deg 50 mA 1.3 V 140 mW - 20 C + 80 C Bulk
Marktech Optoelectronics Infrared Emitters 525nm 5.0x5.0 mm SMD Dome Lens 23In Stock
Min.: 1
Mult.: 1

SMD/SMT 525 nm 40 deg 20 mA 2.73 V - 20 C + 85 C SMD-8 Bulk
Marktech Optoelectronics Infrared Emitters 1550nm 5.0x5.0 mm SMD Dome Lens 8In Stock
Min.: 1
Mult.: 1

SMD/SMT Bulk
ams OSRAM Infrared Emitters OSLON BLK IR EMIT HI PWR 748In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 170 mW/sr 1 A 1.65 V 2.1 W - 40 C + 125 C SMD-3 Reel, Cut Tape, MouseReel